VCOs (Voltage Controlled Oscillators)

Results: 6
Frequency Range
100 ~ 140MHz350 ~ 460MHz421 ~ 441MHz430 ~ 470MHz795 ~ 825MHz900 ~ 940MHz
Frequency - Center
120MHz405MHz431MHz450MHz810MHz920MHz
Voltage - Supply
3V5V
Tuning Voltage (VDC)
0 V ~ 4.5 V0 V ~ 5 V0.5 V ~ 2.7 V0.5 V ~ 4.5 V
2nd Harmonic, Typ (dBc)
-20-15
Icc Max
10mA15mA17mA
Pushing (MHz/V)
12 (Typ)2
Power (dBm)
0 ±32 ±23 ±3
Phase Noise Typ (dBc/Hz)
-112-110-108-104-100
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency Range
Frequency - Center
Voltage - Supply
Tuning Voltage (VDC)
2nd Harmonic, Typ (dBc)
Icc Max
Pushing (MHz/V)
Power (dBm)
Phase Noise Typ (dBc/Hz)
Operating Temperature
Package / Case
Size / Dimension
Height
CVCO45 Series
CVCO45CL-0350-0460
VCO 405MHZ 0-5V 12.7MMX10.16MM
Crystek Corporation
143
In Stock
1 : $36.06000
Strip
Strip
Active350 ~ 460MHz405MHz3V0 V ~ 5 V-1515mA23 ±3-112-40°C ~ 85°C6-SMD, No Lead0.500" L x 0.400" W (12.70mm x 10.16mm)0.165" (4.20mm)
CVCO45 Series
CVCO45CL-0100-0140
VCO 120MHZ 0-5V 12.7MMX10.16MM
Crystek Corporation
22
In Stock
1 : $36.06000
Strip
Strip
Active100 ~ 140MHz120MHz3V0 V ~ 5 V-1515mA2 (Typ)3 ±3-110-40°C ~ 85°C6-SMD, No Lead0.500" L x 0.400" W (12.70mm x 10.16mm)0.165" (4.20mm)
CVCO45 Series
CVCO45CL-0421-0441
VCO 431MHZ 0.5-2.7V 12.7X10.16MM
Crystek Corporation
0
In Stock
Check Lead Time
25 : $23.17440
Strip
Strip
Active421 ~ 441MHz431MHz3V0.5 V ~ 2.7 V-1510mA10 ±3-100-40°C ~ 85°C6-SMD, No Lead0.500" L x 0.400" W (12.70mm x 10.16mm)0.165" (4.20mm)
CVCO45 Series
CVCO45CL-0430-0470
VCO 450MHZ 0-4.5V 12.7X10.16MM
Crystek Corporation
0
In Stock
Check Lead Time
25 : $23.17440
Strip
Strip
Active430 ~ 470MHz450MHz5V0 V ~ 4.5 V-1510mA12 ±2-104-40°C ~ 85°C6-SMD, No Lead0.500" L x 0.400" W (12.70mm x 10.16mm)0.165" (4.20mm)
CVCO45 Series
CVCO45CL-0795-0825
VCO 810MHZ 0.5-4.5V 12.7X10.16MM
Crystek Corporation
0
In Stock
Check Lead Time
25 : $24.18680
Strip
Strip
Active795 ~ 825MHz810MHz5V0.5 V ~ 4.5 V-1515mA10 ±3-108-40°C ~ 85°C6-SMD, No Lead0.500" L x 0.400" W (12.70mm x 10.16mm)0.165" (4.20mm)
CVCO45 Series
CVCO45CL-0900-0940
VCO 920MHZ 0.5-4.5V 12.7X10.16MM
Crystek Corporation
0
In Stock
Check Lead Time
25 : $24.97440
Strip
Strip
Active900 ~ 940MHz920MHz5V0.5 V ~ 4.5 V-2017mA10 ±3-104-40°C ~ 85°C6-SMD, No Lead0.500" L x 0.400" W (12.70mm x 10.16mm)0.165" (4.20mm)
Showing
of 6

VCOs (Voltage Controlled Oscillators)


A voltage-controlled oscillator (VCO) is an electronic oscillator whose oscillation frequency is controlled by a voltage input. The applied input voltage determines the instantaneous oscillation frequency. Consequently, a VCO can be used for frequency modulation (FM) or phase modulation (PM) by applying a modulating signal to the control input. A VCO is also an integral part of a phase-locked loop.