VCOs (Voltage Controlled Oscillators)

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency Range
Frequency - Center
Voltage - Supply
Tuning Voltage (VDC)
2nd Harmonic, Typ (dBc)
Icc Max
Pushing (MHz/V)
Power (dBm)
Phase Noise Typ (dBc/Hz)
Operating Temperature
Package / Case
Size / Dimension
Height
1,775
In Stock
1 : $12.57000
Tube
Tube
Active885 ~ 950MHz917.5MHz2.7V ~ 5.5V0.4 V ~ 2.4 V-2711.5mA0.28 (Typ)-3 ±3--40°C ~ 85°C8-TSSOP, 8-MSOP (0.118", 3.00mm Width)0.118" L x 0.118" W (3.00mm x 3.00mm)0.043" (1.10mm)
397
In Stock
1 : $12.57000
Cut Tape (CT)
2,500 : $6.80794
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active885 ~ 950MHz917.5MHz2.7V ~ 5.5V0.4 V ~ 2.4 V-2711.5mA0.28 (Typ)-3 ±3--40°C ~ 85°C8-TSSOP, 8-MSOP (0.118", 3.00mm Width)0.118" L x 0.118" W (3.00mm x 3.00mm)0.043" (1.10mm)
0
In Stock
1,646
Marketplace
80 : $5.77600
Tube
Tube
Tube
Obsolete885 ~ 950MHz917.5MHz2.7V ~ 5.5V0.4 V ~ 2.4 V-2711.5mA0.28 (Typ)-3 ±3--40°C ~ 85°C8-TSSOP, 8-MSOP (0.118", 3.00mm Width)0.118" L x 0.118" W (3.00mm x 3.00mm)0.043" (1.10mm)
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete885 ~ 950MHz917.5MHz2.7V ~ 5.5V0.4 V ~ 2.4 V-2711.5mA0.28 (Typ)-3 ±3--40°C ~ 85°C8-TSSOP, 8-MSOP (0.118", 3.00mm Width)0.118" L x 0.118" W (3.00mm x 3.00mm)0.043" (1.10mm)
Showing
of 4

VCOs (Voltage Controlled Oscillators)


A voltage-controlled oscillator (VCO) is an electronic oscillator whose oscillation frequency is controlled by a voltage input. The applied input voltage determines the instantaneous oscillation frequency. Consequently, a VCO can be used for frequency modulation (FM) or phase modulation (PM) by applying a modulating signal to the control input. A VCO is also an integral part of a phase-locked loop.