VCOs (Voltage Controlled Oscillators)

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®StripTape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency Range
Frequency - Center
Voltage - Supply
Tuning Voltage (VDC)
2nd Harmonic, Typ (dBc)
Icc Max
Pushing (MHz/V)
Power (dBm)
Phase Noise Typ (dBc/Hz)
Operating Temperature
Package / Case
Size / Dimension
Height
32-LFCSP-VQ
HMC1166LP5ETR
VCO 6.0075GHZ/12.015GHZ 2-13V
Analog Devices Inc.
185
In Stock
1 : $68.26000
Cut Tape (CT)
500 : $49.07382
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.705 ~ 6.31GHz, 11.41 ~ 12.62GHz6.0075GHz, 12.015GHz5V2 V ~ 13 V20270mA54.5±4.5, 11±4-89-40°C ~ 85°C32-VFQFN Exposed Pad, CSP0.197" L x 0.197" W (5.00mm x 5.00mm)0.039" (1.00mm)
32-LFCSP-VQ
HMC1166LP5E
VCO 6.0075GHZ/12.015GHZ 2-13V
Analog Devices Inc.
91
In Stock
1 : $68.26000
Strip
Strip
Active5.705 ~ 6.31GHz, 11.41 ~ 12.62GHz6.0075GHz, 12.015GHz5V2 V ~ 13 V20270mA54.5±4.5, 11±4-89-40°C ~ 85°C32-VFQFN Exposed Pad, CSP0.197" L x 0.197" W (5.00mm x 5.00mm)0.039" (1.00mm)
Showing
of 2

VCOs (Voltage Controlled Oscillators)


A voltage-controlled oscillator (VCO) is an electronic oscillator whose oscillation frequency is controlled by a voltage input. The applied input voltage determines the instantaneous oscillation frequency. Consequently, a VCO can be used for frequency modulation (FM) or phase modulation (PM) by applying a modulating signal to the control input. A VCO is also an integral part of a phase-locked loop.