Varistors, MOVs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,512 In Stock | 1 : $0.53000 Cut Tape (CT) 10,000 : $0.19027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | 14 V | 15.9 V | 18.7 V | 21.5 V | 20 A | 0.05J | 1 | 70 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
10,938 In Stock | 1 : $0.58000 Cut Tape (CT) 2,500 : $0.24533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 30 V | 37 V | 41.5 V | 46 V | 30 A | 0.1J | 1 | 80 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
37,812 In Stock | 1 : $1.09000 Cut Tape (CT) 10,000 : $0.19027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 42 V | - | - | - | - | 0.005J | 1 | 1 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
8,666 In Stock | 1 : $1.09000 Cut Tape (CT) 10,000 : $0.19027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.5 V | 7.1 V | 8.95 V | 10.8 V | 20 A | 0.05J | 1 | 220 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
7,400 In Stock | 1 : $1.19000 Bulk | Bulk | Active | 250 V | 330 V | 354 V | 383.5 V | 413 V | 6.5 kA | 130J | 1 | 1000 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
4,552 In Stock | 1 : $1.19000 Bulk | Bulk | Active | 14 V | 18 V | 20.7 V | 23 V | 25.3 V | 2 kA | 100J | 1 | 18000 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
2,452 In Stock | 1 : $1.19000 Bulk | Bulk | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 2 kA | 20J | 1 | 12000 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
3,145 In Stock | 1 : $1.20000 Cut Tape (CT) 5,000 : $0.48477 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 30 V | 38 V | 42 V | 47 V | 52 V | 40 A | 0.21J | 1 | 210 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | - | - | Through Hole | SOD-83A Axial | |||
49,492 In Stock | 1 : $1.22000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 10 kA | 250J | 1 | 800 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
39,586 In Stock | 1 : $1.22000 Cut Tape (CT) 2,500 : $0.23453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | 14 V | 15.9 V | 18.7 V | 21.5 V | 30 A | 0.1J | 1 | 180 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
22,499 In Stock | 1 : $1.22000 Cut Tape (CT) 2,500 : $0.23453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.5 V | 9 V | - | - | - | - | 0.015J | 1 | 22 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
16,508 In Stock | 1 : $1.22000 Bulk | Bulk | Active | 320 V | 420 V | 459 V | 510 V | 561 V | 10 kA | 273J | 1 | 750 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
14,580 In Stock | 1 : $1.22000 Cut Tape (CT) 2,500 : $0.23453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.5 V | 7.1 V | 8.2 V | 9.3 V | 30 A | 0.1J | 1 | 1270 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
11,451 In Stock | 1 : $1.22000 Cut Tape (CT) 2,500 : $0.23453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 42 V | - | - | - | - | 0.005J | 1 | 3 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
7,747 In Stock | 1 : $1.22000 Cut Tape (CT) 2,500 : $0.23453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.5 V | 3.5 V | 3.7 V | 5.35 V | 7 V | 30 A | 0.1J | 1 | 1270 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
2,229 In Stock | 1 : $1.22000 Cut Tape (CT) 4,000 : $0.22969 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.5 V | 7.1 V | 8.2 V | 9.3 V | 30 A | 0.1J | 1 | 830 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
7,566 In Stock | 1 : $1.49000 Cut Tape (CT) 10,000 : $0.70170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 26 V | 33 V | 38 V | 43.5 V | 49 V | 180 A | 0.8J | 1 | 500 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 1206 (3216 Metric) | |||
4,280 In Stock | 1 : $1.49000 Cut Tape (CT) 2,500 : $0.71433 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 18 V | 22 V | 25 V | 28 V | - | - | 1 | 1700 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 1206 (3216 Metric) | |||
143 In Stock | 1 : $1.67000 Cut Tape (CT) 2,500 : $0.71433 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.5 V | 7.1 V | 8.2 V | 9.3 V | 150 A | 0.4J | 1 | 3500 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 1206 (3216 Metric) | |||
748 In Stock | 1 : $1.86000 Bulk | Bulk | Active | 625 V | 825 V | 900 V | 1 kV | 1.1 kV | 10 kA | 400J | 1 | 250 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
4,146 In Stock | 1 : $1.91000 Bulk | Bulk | Active | 510 V | 675 V | 738 V | 799 V | 860 V | 6.5 kA | 190J | 1 | 500 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
10,626 In Stock | 1 : $2.02000 Cut Tape (CT) 1,000 : $0.91759 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 140 V | 180 V | 198 V | 220 V | 242 V | 250 A | 5J | 1 | 105 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 2-SMD, No Lead | |||
774 In Stock | 1 : $2.02000 Cut Tape (CT) 2,000 : $0.89088 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 67 V | 85 V | 95 V | 105 V | 115 V | 250 A | 2.5J | 1 | 260 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 1210 (3225 Metric) | |||
337 In Stock | 1 : $2.02000 Cut Tape (CT) 2,000 : $0.89088 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 30 V | 35 V | 39 V | 43 V | 280 A | 1.2J | 1 | 900 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 1210 (3225 Metric) | |||
5,071 In Stock | 1 : $2.64000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 6 kA | 110J | 1 | 450 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | - | - | Through Hole | Disc 14mm |