Varistors, MOVs

Results: 149
Packaging
BagBulkCut Tape (CT)Tape & Reel (TR)
Product Status
ActiveObsolete
Maximum AC Volts
115 V130 V140 V150 V175 V200 V230 V250 V275 V300 V320 V385 V420 V460 V
Maximum DC Volts
150 V170 V180 V200 V225 V260 V300 V320 V350 V385 V420 V505 V560 V610 V
Varistor Voltage (Min)
162 V184.5 V198 V216 V243 V283 V324 V351 V387 V423 V459 V558 V612 V675 V
Varistor Voltage (Typ)
180 V205 V220 V240 V270 V314 V360 V390 V430 V470 V510 V620 V680 V750 V
Varistor Voltage (Max)
198 V225.5 V242 V264 V297 V345 V396 V429 V473 V517 V561 V682 V748 V825 V
Current - Surge
6 kA10 kA
Energy
35J50J52J55J60J70J75J80J100J110J120J125J
Capacitance @ Frequency
140 pF @ 1 MHz160 pF @ 1 MHz170 pF @ 1 MHz175 pF @ 1 MHz180 pF @ 1 MHz200 pF @ 1 MHz220 pF @ 1 MHz250 pF @ 1 MHz275 pF @ 1 MHz300 pF @ 1 MHz350 pF @ 1 MHz360 pF @ 1 MHz
Package / Case
Disc 14mmDisc 14mm 3-LeadDisc 20mm
Stocking Options
Environmental Options
Media
Marketplace Product
149Results
Applied FiltersRemove All

Showing
of 149
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Mounting Type
Package / Case
TMOV14RP
TMOV14RP300E
VARISTOR 470V 6KA DISC 14MM
Littelfuse Inc.
5,485
In Stock
1 : $3.89000
Bulk
Bulk
Active
300 V
385 V
423 V
470 V
517 V
6 kA
125J
1
400 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 14mm
TMOV14RP
TMOV14RP275EL2T7
VARISTOR 430V 6KA DISC 14MM
Littelfuse Inc.
2,614
In Stock
1 : $3.92000
Cut Tape (CT)
400 : $1.39278
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
275 V
350 V
387 V
430 V
473 V
6 kA
110J
1
450 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 14mm
TMOV20RP275E
TMOV20RP275E
VARISTOR 430V 10KA DISC 20MM
Littelfuse Inc.
18,420
In Stock
1 : $4.34000
Bulk
Bulk
Active
275 V
350 V
387 V
430 V
473 V
10 kA
190J
1
900 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 20mm
TMOV20RP300E
TMOV20RP300E
VARISTOR 470V 10KA DISC 20MM
Littelfuse Inc.
1,678
In Stock
1 : $4.34000
Bulk
Bulk
Active
300 V
385 V
423 V
470 V
517 V
10 kA
250J
1
800 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 20mm
TMOV20RP150E
TMOV20RP550E
VARISTOR 910V 10KA DISC 20MM
Littelfuse Inc.
2,819
In Stock
1 : $4.62000
Bulk
Bulk
Active
550 V
715 V
819 V
910 V
1.001 kV
10 kA
360J
1
300 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 20mm
TMOV20RP625E
TMOV20RP625E
VARISTOR 1KV 10KA DISC 20MM
Littelfuse Inc.
1,960
In Stock
1 : $4.90000
Bulk
Bulk
Active
625 V
825 V
900 V
1 kV
1.1 kV
10 kA
400J
1
250 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 20mm
TMOV14RP
TMOV14RP140E
VARISTOR 220V 6KA DISC 14MM
Littelfuse Inc.
345
In Stock
1 : $2.07000
Bulk
Bulk
Active
140 V
180 V
198 V
220 V
242 V
6 kA
55J
1
900 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 14mm
TMOV14RP
TMOV14RP385E
VARISTOR 620V 6KA DISC 14MM
Littelfuse Inc.
4,018
In Stock
1 : $2.15000
Bulk
Bulk
Active
385 V
505 V
558 V
620 V
682 V
6 kA
150J
1
360 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 14mm
TMOV14RP
TMOV14RP250E
VARISTOR 390V 6KA DISC 14MM
Littelfuse Inc.
5,116
In Stock
1 : $2.67000
Bulk
Bulk
Active
250 V
320 V
351 V
390 V
429 V
6 kA
100J
1
500 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 14mm
TMOV14RP
TMOV14RP320E
VARISTOR 510V 6KA DISC 14MM
Littelfuse Inc.
283
In Stock
1 : $2.67000
Bulk
Bulk
Active
320 V
420 V
459 V
510 V
561 V
6 kA
136J
1
380 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 14mm
TMOV14RP
TMOV14RP130E
VARISTOR 205V 6KA DISC 14MM
Littelfuse Inc.
245
In Stock
1 : $2.67000
Bulk
Bulk
Active
130 V
170 V
184.5 V
205 V
225.5 V
6 kA
50J
1
1000 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 14mm
TMOV14RP
TMOV14RP420E
VARISTOR 680V 6KA DISC 14MM
Littelfuse Inc.
341
In Stock
1 : $2.76000
Bulk
Bulk
Active
420 V
560 V
612 V
680 V
748 V
6 kA
160J
1
300 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 14mm
TMOV20RP320E
TMOV20RP320E
VARISTOR 510V 10KA DISC 20MM
Littelfuse Inc.
2,546
In Stock
1 : $3.10000
Bulk
Bulk
Active
320 V
420 V
459 V
510 V
561 V
10 kA
270J
1
750 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 20mm
TMOV20RP150E
TMOV20RP140E
VARISTOR 220V 10KA DISC 20MM
Littelfuse Inc.
1,381
In Stock
1 : $3.10000
Bulk
Bulk
Active
140 V
180 V
198 V
220 V
242 V
10 kA
110J
1
1750 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 20mm
TMOV20RP200E
TMOV20RP200E
VARISTOR 314V 10KA DISC 20MM
Littelfuse Inc.
447
In Stock
1 : $3.10000
Bulk
Bulk
Active
200 V
260 V
283 V
314 V
345 V
10 kA
154J
1
1250 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 20mm
TMOV20RP
TMOV20RP385EL2T7
VARISTOR 620V 10KA DISC 20MM
Littelfuse Inc.
900
In Stock
1 : $3.23000
Cut Tape (CT)
300 : $1.71423
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
385 V
505 V
558 V
620 V
682 V
10 kA
300J
1
700 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 20mm
TMOV14RP
TMOV14RP275E
VARISTOR 430V 6KA DISC 14MM
Littelfuse Inc.
11,187
In Stock
1 : $3.44000
Bulk
Bulk
Active
275 V
350 V
387 V
430 V
473 V
6 kA
110J
1
450 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 14mm
TMOV14RP
TMOV14RP300EL2T7
VARISTOR 470V 6KA DISC 14MM
Littelfuse Inc.
1,578
In Stock
1 : $3.92000
Cut Tape (CT)
400 : $1.83428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
300 V
385 V
423 V
470 V
517 V
6 kA
125J
1
400 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 14mm
TMOV20RP750E
TMOV20RP750E
VARISTOR 1.2KV 10KA DISC 20MM
Littelfuse Inc.
955
In Stock
1 : $3.92000
Bulk
Bulk
Active
750 V
970 V
1.08 kV
1.2 kV
1.32 kV
10 kA
480J
1
175 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 20mm
TMOV14RP
TMOV14RP115E
VARISTOR 180V 6KA DISC 14MM
Littelfuse Inc.
1,231
In Stock
1 : $2.67000
Bulk
Bulk
Active
115 V
150 V
162 V
180 V
198 V
6 kA
35J
1
1100 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 14mm
TMOV20RP
TMOV20RP175E
VARISTOR 270V 10KA DISC 20MM
Littelfuse Inc.
977
In Stock
400 : $1.66068
Bulk
1 : $3.10000
Bulk
Bulk
Bulk
Active
175 V
225 V
243 V
270 V
297 V
10 kA
135J
1
1400 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 20mm
TMOV20RP230E
TMOV20RP230E
VARISTOR 360V 10KA DISC 20MM
Littelfuse Inc.
218
In Stock
1 : $3.10000
Bulk
Bulk
Active
230 V
300 V
324 V
360 V
396 V
10 kA
160J
1
1100 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 20mm
TMOV20RP300EL2T7
TMOV20RP300EL2T7
VARISTOR 470V 10KA DISC 20MM
Littelfuse Inc.
1,449
In Stock
1 : $3.14000
Cut Tape (CT)
300 : $2.12987
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
300 V
385 V
423 V
470 V
517 V
10 kA
250J
1
800 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 20mm
TMOV14RP
TMOV14RP625E
VARISTOR 1KV 6KA DISC 14MM
Littelfuse Inc.
374
In Stock
1 : $3.14000
Bulk
Bulk
Active
625 V
825 V
900 V
1 kV
1.1 kV
6 kA
200J
1
160 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 14mm
TMOV14RP
TMOV14RP510E
VARISTOR 820V 6KA DISC 14MM
Littelfuse Inc.
19,502
In Stock
1 : $3.62000
Bulk
Bulk
Active
510 V
670 V
738 V
820 V
902 V
6 kA
185J
1
200 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
Through Hole
Disc 14mm
Showing
of 149

Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.