Varistors, MOVs

Results: 22
Stocking Options
Environmental Options
Media
Exclude
22Results
Applied FiltersRemove All

Showing
of 22
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Grade
Qualification
Mounting Type
Package / Case
Automotive_AEC-Q200 Series
VA1206K201R030
VARISTOR 47V 200A 1206
KEMET
2,667
In Stock
1 : $1.11000
Cut Tape (CT)
2,500 : $0.24120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
34 V
42.3 V
47 V
51.7 V
200 A
2J
1
530 pF @ 1 kHz
-55°C ~ 125°C
-
Automotive
AEC-Q200
Surface Mount
1206 (3216 Metric)
Automotive_AEC-Q200 Series
VA1812K801R030
VARISTOR 47V 800A 1812
KEMET
7,438
In Stock
1 : $2.32000
Cut Tape (CT)
1,000 : $0.64446
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
34 V
42.3 V
47 V
51.7 V
800 A
3.8J
1
2200 pF @ 1 kHz
-55°C ~ 125°C
-
Automotive
AEC-Q200
Surface Mount
1812 (4532 Metric)
Automotive_AEC-Q200 Series
VA1210K401R014
VARISTOR 24V 400A 1210
KEMET
3,933
In Stock
1 : $1.48000
Cut Tape (CT)
2,500 : $0.33383
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
14 V
16 V
21.6 V
24 V
26.4 V
400 A
1.6J
1
2350 pF @ 1 kHz
-55°C ~ 125°C
-
Automotive
AEC-Q200
Surface Mount
1210 (3225 Metric)
Automotive_AEC-Q200 Series
VA0805K121R014
VARISTOR 24V 120A 0805
KEMET
0
In Stock
Check Lead Time
21,000 : $0.14188
Tape & Reel (TR)
Tape & Reel (TR)
Active
14 V
16 V
21.6 V
24 V
26.4 V
120 A
0.3J
1
440 pF @ 1 kHz
-55°C ~ 125°C
-
Automotive
AEC-Q200
Surface Mount
0805 (2012 Metric)
Automotive_AEC-Q200 Series
VA0805K121R017
VARISTOR 27V 120A 0805
KEMET
0
In Stock
Check Lead Time
21,000 : $0.14188
Tape & Reel (TR)
Tape & Reel (TR)
Active
17 V
20 V
24.3 V
27 V
29.7 V
120 A
0.5J
1
370 pF @ 1 kHz
-55°C ~ 125°C
-
Automotive
AEC-Q200
Surface Mount
0805 (2012 Metric)
Automotive_AEC-Q200 Series
VA1206K201R014
VARISTOR 24V 200A 1206
KEMET
0
In Stock
Check Lead Time
15,000 : $0.19932
Tape & Reel (TR)
Tape & Reel (TR)
Active
14 V
16 V
21.6 V
24 V
26.4 V
200 A
0.6J
1
1000 pF @ 1 kHz
-55°C ~ 125°C
-
Automotive
AEC-Q200
Surface Mount
1206 (3216 Metric)
Automotive_AEC-Q200 Series
VA1206K201R017
VARISTOR 27V 200A 1206
KEMET
0
In Stock
Check Lead Time
15,000 : $0.19932
Tape & Reel (TR)
Tape & Reel (TR)
Active
17 V
20 V
24.3 V
27 V
29.7 V
200 A
1.1J
1
810 pF @ 1 kHz
-55°C ~ 125°C
-
Automotive
AEC-Q200
Surface Mount
1206 (3216 Metric)
Automotive_AEC-Q200 Series
VA1206K201R020
VARISTOR 33V 200A 1206
KEMET
0
In Stock
Check Lead Time
15,000 : $0.19932
Tape & Reel (TR)
Tape & Reel (TR)
Active
20 V
26 V
29.7 V
33 V
36.3 V
200 A
1.6J
1
780 pF @ 1 kHz
-55°C ~ 125°C
-
Automotive
AEC-Q200
Surface Mount
1206 (3216 Metric)
Automotive_AEC-Q200 Series
VA1206K201R040
VARISTOR 68V 200A 1206
KEMET
0
In Stock
Check Lead Time
15,000 : $0.19932
Tape & Reel (TR)
Tape & Reel (TR)
Active
40 V
56 V
61.2 V
68 V
74.8 V
200 A
2.2J
1
400 pF @ 1 kHz
-55°C ~ 125°C
-
Automotive
AEC-Q200
Surface Mount
1206 (3216 Metric)
Automotive_AEC-Q200 Series
VA1210K401R017
VARISTOR 27V 400A 1210
KEMET
0
In Stock
Check Lead Time
12,500 : $0.27815
Tape & Reel (TR)
Tape & Reel (TR)
Active
17 V
20 V
24.3 V
27 V
29.7 V
400 A
1.8J
1
2000 pF @ 1 kHz
-55°C ~ 125°C
-
Automotive
AEC-Q200
Surface Mount
1210 (3225 Metric)
Automotive_AEC-Q200 Series
VA1210K401R020
VARISTOR 33V 400A 1210
KEMET
0
In Stock
Check Lead Time
12,500 : $0.27815
Tape & Reel (TR)
Tape & Reel (TR)
Active
20 V
26 V
29.7 V
33 V
36.3 V
400 A
1.9J
1
1650 pF @ 1 kHz
-55°C ~ 125°C
-
Automotive
AEC-Q200
Surface Mount
1210 (3225 Metric)
Automotive_AEC-Q200 Series
VA1210K401R030
VARISTOR 47V 400A 1210
KEMET
0
In Stock
Check Lead Time
12,500 : $0.27815
Tape & Reel (TR)
Tape & Reel (TR)
Active
30 V
34 V
42.3 V
47 V
51.7 V
400 A
2.3J
1
1100 pF @ 1 kHz
-55°C ~ 125°C
-
Automotive
AEC-Q200
Surface Mount
1210 (3225 Metric)
Automotive_AEC-Q200 Series
VA1210K401R040
VARISTOR 68V 400A 1210
KEMET
0
In Stock
Check Lead Time
12,500 : $0.27815
Tape & Reel (TR)
Tape & Reel (TR)
Active
40 V
56 V
61.2 V
68 V
74.8 V
400 A
2.6J
1
900 pF @ 1 kHz
-55°C ~ 125°C
-
Automotive
AEC-Q200
Surface Mount
1210 (3225 Metric)
Automotive_AEC-Q200 Series
VA1812K801R014
VARISTOR 24V 800A 1812
KEMET
0
In Stock
Check Lead Time
6,000 : $0.53679
Tape & Reel (TR)
Tape & Reel (TR)
Active
14 V
16 V
21.6 V
24 V
26.4 V
800 A
2.4J
1
4500 pF @ 1 kHz
-55°C ~ 125°C
-
Automotive
AEC-Q200
Surface Mount
1812 (4532 Metric)
Automotive_AEC-Q200 Series
VA1812K801R017
VARISTOR 27V 800A 1812
KEMET
0
In Stock
Check Lead Time
6,000 : $0.53679
Tape & Reel (TR)
Tape & Reel (TR)
Active
17 V
20 V
24.3 V
27 V
29.7 V
800 A
2.9J
1
3800 pF @ 1 kHz
-55°C ~ 125°C
-
Automotive
AEC-Q200
Surface Mount
1812 (4532 Metric)
Automotive_AEC-Q200 Series
VA1812K801R020
VARISTOR 33V 800A 1812
KEMET
0
In Stock
Check Lead Time
6,000 : $0.53679
Tape & Reel (TR)
Tape & Reel (TR)
Active
20 V
26 V
29.7 V
33 V
36.3 V
800 A
3J
1
3300 pF @ 1 kHz
-55°C ~ 125°C
-
Automotive
AEC-Q200
Surface Mount
1812 (4532 Metric)
Automotive_AEC-Q200 Series
VA1812K801R040
VARISTOR 68V 800A 1812
KEMET
0
In Stock
Check Lead Time
6,000 : $0.53679
Tape & Reel (TR)
Tape & Reel (TR)
Active
40 V
56 V
61.2 V
68 V
74.8 V
800 A
4.8J
1
1800 pF @ 1 kHz
-55°C ~ 125°C
-
Automotive
AEC-Q200
Surface Mount
1812 (4532 Metric)
Automotive_AEC-Q200 Series
VA2220K122R014
VARISTOR 24V 1.2KA 2220
KEMET
0
In Stock
Check Lead Time
6,000 : $0.94682
Tape & Reel (TR)
Tape & Reel (TR)
Active
14 V
16 V
21.6 V
24 V
26.4 V
1.2 kA
5.8J
1
10000 pF @ 1 kHz
-55°C ~ 125°C
-
Automotive
AEC-Q200
Surface Mount
2220 (5750 Metric)
Automotive_AEC-Q200 Series
VA2220K122R017
VARISTOR 27V 1.2KA 2220
KEMET
0
In Stock
Check Lead Time
6,000 : $0.94682
Tape & Reel (TR)
Tape & Reel (TR)
Active
17 V
20 V
24.3 V
27 V
29.7 V
1.2 kA
7.2J
1
8000 pF @ 1 kHz
-55°C ~ 125°C
-
Automotive
AEC-Q200
Surface Mount
2220 (5750 Metric)
Automotive_AEC-Q200 Series
VA2220K122R020
VARISTOR 33V 1.2KA 2220
KEMET
0
In Stock
Check Lead Time
6,000 : $0.94682
Tape & Reel (TR)
Tape & Reel (TR)
Active
20 V
26 V
29.7 V
33 V
36.3 V
1.2 kA
8J
1
7000 pF @ 1 kHz
-55°C ~ 125°C
-
Automotive
AEC-Q200
Surface Mount
2220 (5750 Metric)
Automotive_AEC-Q200 Series
VA2220K122R030
VARISTOR 47V 1.2KA 2220
KEMET
0
In Stock
Check Lead Time
6,000 : $0.94682
Tape & Reel (TR)
Tape & Reel (TR)
Active
30 V
34 V
42.3 V
47 V
51.7 V
1.2 kA
10J
1
6500 pF @ 1 kHz
-55°C ~ 125°C
-
Automotive
AEC-Q200
Surface Mount
2220 (5750 Metric)
Automotive_AEC-Q200 Series
VA2220K122R040
VARISTOR 68V 1.2KA 2220
KEMET
0
In Stock
Check Lead Time
6,000 : $0.94682
Tape & Reel (TR)
Tape & Reel (TR)
Active
40 V
56 V
61.2 V
68 V
74.8 V
1.2 kA
10.5J
1
5500 pF @ 1 kHz
-55°C ~ 125°C
-
Automotive
AEC-Q200
Surface Mount
2220 (5750 Metric)
Showing
of 22

Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.