Varistors, MOVs

Results: 47
Stocking Options
Environmental Options
Media
Exclude
47Results
Applied FiltersRemove All

Showing
of 47
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Grade
Qualification
Mounting Type
Package / Case
RV Series
VARISTOR 390V 1.2KA DISC 7MM
Stackpole Electronics Inc
4,787
In Stock
1 : $0.22000
Cut Tape (CT)
1,000 : $0.08960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
250 V
320 V
351 V
390 V
429 V
1.2 kA
26J
1
130 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 7mm
RV Series
VARISTOR 220V 1.2KA DISC 7MM
Stackpole Electronics Inc
989
In Stock
1 : $0.22000
Cut Tape (CT)
1,000 : $0.08960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
140 V
180 V
198 V
220 V
242 V
1.2 kA
14J
1
230 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 7mm
RV Series
VARISTOR 430V 4.5KA DISC 14MM
Stackpole Electronics Inc
825
In Stock
51,000
Factory
1 : $0.51000
Cut Tape (CT)
500 : $0.23064
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
275 V
350 V
387 V
430 V
473 V
4.5 kA
115J
1
460 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 14mm
RV Series
VARISTOR 240V 1.2KA DISC 7MM
Stackpole Electronics Inc
1,888
In Stock
1 : $0.22000
Cut Tape (CT)
1,000 : $0.08960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
150 V
200 V
216 V
240 V
264 V
1.2 kA
15J
1
210 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 7mm
RV Series
VARISTOR 270V 1.2KA DISC 7MM
Stackpole Electronics Inc
900
In Stock
1 : $0.22000
Cut Tape (CT)
1,000 : $0.08960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
175 V
225 V
243 V
270 V
297 V
1.2 kA
18J
1
185 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 7mm
RV Series
VARISTOR 470V 1.2KA DISC 7MM
Stackpole Electronics Inc
277
In Stock
1 : $0.22000
Cut Tape (CT)
1,000 : $0.08960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
300 V
385 V
423 V
470 V
517 V
1.2 kA
29J
1
105 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 7mm
RV Series
VARISTOR 430V 1.2KA DISC 7MM
Stackpole Electronics Inc
150
In Stock
1 : $0.22000
Cut Tape (CT)
1,000 : $0.08960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
275 V
350 V
387 V
430 V
473 V
1.2 kA
28J
1
115 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 7mm
RV Series
VARISTOR 510V 1.2KA DISC 7MM
Stackpole Electronics Inc
417
In Stock
1 : $0.24000
Cut Tape (CT)
1,000 : $0.09445
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
320 V
415 V
459 V
510 V
561 V
1.2 kA
31J
1
100 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 7mm
RV Series
VARISTOR 220V 400A DISC 5MM
Stackpole Electronics Inc
1,990
In Stock
1 : $0.32000
Cut Tape (CT)
1,000 : $0.13538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
140 V
180 V
198 V
220 V
242 V
400 A
7J
1
110 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 5mm
RV Series
VARISTOR 390V 400A DISC 5MM
Stackpole Electronics Inc
782
In Stock
1 : $0.32000
Cut Tape (CT)
1,000 : $0.13538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
250 V
320 V
351 V
390 V
429 V
400 A
12J
1
65 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 5mm
RV Series
VARISTOR 470V 400A DISC 5MM
Stackpole Electronics Inc
581
In Stock
1 : $0.32000
Cut Tape (CT)
1,000 : $0.13538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
300 V
385 V
423 V
470 V
517 V
400 A
15J
1
55 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 5mm
RV Series
VARISTOR 200V 400A DISC 5MM
Stackpole Electronics Inc
314
In Stock
1 : $0.32000
Cut Tape (CT)
1,000 : $0.13538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
130 V
170 V
180 V
200 V
220 V
400 A
6.5J
1
125 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 5mm
RV Series
VARISTOR 240V 2.5KA DISC 10MM
Stackpole Electronics Inc
896
In Stock
1 : $0.38000
Cut Tape (CT)
500 : $0.16936
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
150 V
200 V
216 V
240 V
264 V
2.5 kA
35J
1
420 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 10mm
RV Series
VARISTOR 220V 2.5KA DISC 10MM
Stackpole Electronics Inc
500
In Stock
1 : $0.38000
Cut Tape (CT)
500 : $0.16936
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
140 V
180 V
198 V
220 V
242 V
2.5 kA
32J
1
450 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 10mm
RV Series
VARISTOR 270V 2.5KA DISC 10MM
Stackpole Electronics Inc
235
In Stock
1 : $0.38000
Cut Tape (CT)
1,000 : $0.16157
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
175 V
225 V
243 V
270 V
297 V
2.5 kA
37J
1
370 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 10mm
RV Series
VARISTOR 390V 2.5KA DISC 10MM
Stackpole Electronics Inc
221
In Stock
1 : $0.38000
Cut Tape (CT)
500 : $0.16936
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
250 V
320 V
351 V
390 V
429 V
2.5 kA
60J
1
260 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 10mm
RV Series
VARISTOR 470V 2.5KA DISC 10MM
Stackpole Electronics Inc
539
In Stock
1 : $0.40000
Cut Tape (CT)
500 : $0.17676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
300 V
385 V
423 V
470 V
517 V
2.5 kA
67J
1
210 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 10mm
RV Series
VARISTOR 430V 2.5KA DISC 10MM
Stackpole Electronics Inc
200
In Stock
1 : $0.40000
Cut Tape (CT)
500 : $0.17676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
275 V
350 V
387 V
430 V
473 V
2.5 kA
65J
1
230 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 10mm
RV Series
VARISTOR 680V 2.5KA DISC 10MM
Stackpole Electronics Inc
334
In Stock
1 : $0.43000
Cut Tape (CT)
500 : $0.19396
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
420 V
560 V
612 V
680 V
748 V
2.5 kA
75J
1
150 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 10mm
RV Series
VARISTOR 510V 2.5KA DISC 10MM
Stackpole Electronics Inc
285
In Stock
1 : $0.43000
Cut Tape (CT)
500 : $0.19396
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
320 V
415 V
459 V
510 V
561 V
2.5 kA
69J
1
200 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 10mm
RV Series
VARISTOR 240V 4.5KA DISC 14MM
Stackpole Electronics Inc
995
In Stock
1 : $0.47000
Cut Tape (CT)
500 : $0.21844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
150 V
200 V
216 V
240 V
264 V
4.5 kA
63J
1
830 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 14mm
RV Series
VARISTOR 200V 4.5KA DISC 14MM
Stackpole Electronics Inc
749
In Stock
1 : $0.47000
Cut Tape (CT)
500 : $0.21844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
130 V
170 V
180 V
200 V
220 V
4.5 kA
57J
1
1000 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 14mm
RV Series
VARISTOR 270V 4.5KA DISC 14MM
Stackpole Electronics Inc
490
In Stock
1 : $0.47000
Cut Tape (CT)
500 : $0.21844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
175 V
225 V
243 V
270 V
297 V
4.5 kA
70J
1
740 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 14mm
RV Series
VARISTOR 510V 4.5KA DISC 14MM
Stackpole Electronics Inc
575
In Stock
1 : $0.51000
Cut Tape (CT)
500 : $0.23064
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
320 V
415 V
459 V
510 V
561 V
4.5 kA
121J
1
390 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 14mm
RV Series
VARISTOR 620V 4.5KA DISC 14MM
Stackpole Electronics Inc
429
In Stock
1 : $0.51000
Cut Tape (CT)
500 : $0.23064
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
385 V
505 V
558 V
620 V
682 V
4.5 kA
128J
1
320 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 14mm
Showing
of 47

About Varistors


A varistor, also known as a Metal Oxide Varistor (MOV), is an electronic component with a variable resistance that changes with applied voltage. This nonlinear semiconductor device functions as a protective element in electronic circuits by responding to voltage transients and surges that exceed normal operating levels. When exposed to typical circuit voltages, varistors maintain high resistance, allowing them to remain essentially invisible in the circuit. However, when voltage spikes occur, the varistor's resistance dramatically decreases, creating a low-resistance path that diverts excess energy away from sensitive components. MOVs are widely used in surge protectors, power supplies, and industrial equipment where protection from overvoltage conditions is critical, with zinc oxide (ZnO) being the most common material used in their construction.

When a varistor fails, it typically does so in one of two ways: it may fail as an open circuit after absorbing multiple surges over time that gradually degrade its structure, or more catastrophically, it may fail as a short circuit, potentially causing overheating, smoke, or even fire if not properly fused. While varistors are indeed surge protectors, they represent just one component within comprehensive surge protection systems. Other characteristics that define varistors include: 1) fast response times typically measured in nanoseconds, 2) voltage ratings that must be selected to match the circuit's normal operating conditions, 3) energy absorption capabilities measured in joules that determine how much transient energy they can safely dissipate, and 4) leakage current specifications that indicate how much current passes through the device during normal operation.