Varistors, MOVs

Results: 273
Manufacturer
Harris CorporationLittelfuse Inc.
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Maximum AC Volts
2.5 V4 V6.5 V9 V10 V14 V20 V25 V26 V30 V35 V40 V50 V67 V
Maximum DC Volts
3.5 V5.5 V9 V12 V14 V18 V26 V30 V33 V38 V42 V45 V48 V56 V
Varistor Voltage (Min)
3.7 V7.1 V8 V11 V14 V15.9 V22 V29.5 V31 V35 V37 V38 V
Varistor Voltage (Typ)
3.5 V5.35 V8.2 V8.95 V11 V13.5 V16.25 V18.1 V18.7 V25 V34 V34.5 V
Varistor Voltage (Max)
7 V9.3 V10.8 V14 V16 V18.5 V20.3 V21.5 V28 V38 V38.5 V43 V
Current - Surge
1 A4 A20 A30 A40 A75 A100 A120 A125 A150 A180 A220 A250 A280 A
Energy
0.02J0.05J0.1J0.2J0.3J0.4J0.6J0.8J0.9J1J1.2J1.5J
Capacitance @ Frequency
33 pF @ 1 MHz40 pF @ 1 MHz45 pF @ 1 kHz47 pF @ 1 MHz60 pF @ 1 MHz64 pF @ 1 MHz70 pF @ 1 MHz80 pF @ 1 MHz90 pF @ 1 MHz110 pF @ 1 MHz120 pF @ 1 MHz150 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)-
Mounting Type
-Surface MountSurface Mount, MLCV
Package / Case
0201 (0603 Metric)0402 (1005 Metric)0603 (1608 Metric)0805 (2012 Metric)1206 (3216 Metric)1210 (3225 Metric)1812 (4532 Metric)2220 (5750 Metric)-
Stocking Options
Environmental Options
Media
Marketplace Product
273Results
Applied FiltersRemove All

Showing
of 273
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Grade
Qualification
Mounting Type
Package / Case
MHS, MLA 0402
V5.5MLA0402NR
VARISTOR 8.95V 20A 0402
Littelfuse Inc.
67,718
In Stock
1 : $0.66000
Cut Tape (CT)
10,000 : $0.20320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 V
5.5 V
7.1 V
8.95 V
10.8 V
20 A
0.05J
1
220 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0402 (1005 Metric)
MHS, MLA 0402
V9MLA0402NR
VARISTOR 13.5V 20A 0402
Littelfuse Inc.
21,804
In Stock
1 : $0.66000
Cut Tape (CT)
10,000 : $0.20320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.5 V
9 V
11 V
13.5 V
16 V
20 A
0.05J
1
120 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0402 (1005 Metric)
MHS, MLA 0402
V14MLA0402NR
VARISTOR 18.7V 20A 0402
Littelfuse Inc.
5,800
In Stock
1 : $0.66000
Cut Tape (CT)
10,000 : $0.20320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
14 V
15.9 V
18.7 V
21.5 V
20 A
0.05J
1
70 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0402 (1005 Metric)
ML, MLE 0805
V14MLA0805NH
VARISTOR 18.1V 120A 0805
Littelfuse Inc.
66,696
In Stock
1 : $0.72000
Cut Tape (CT)
2,500 : $0.25784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
14 V
15.9 V
18.1 V
20.3 V
120 A
0.3J
1
560 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0805 (2012 Metric)
ML, MLE 0805
V30MLA0805LNH
VARISTOR 41.5V 30A 0805
Littelfuse Inc.
27,400
In Stock
1 : $0.72000
Cut Tape (CT)
2,500 : $0.25784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
25 V
30 V
37 V
41.5 V
46 V
30 A
0.1J
1
80 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0805 (2012 Metric)
MLx, MHS 0603
V5.5MLA0603NH
VARISTOR 8.2V 30A 0603
Littelfuse Inc.
55,030
In Stock
1 : $0.77000
Cut Tape (CT)
2,500 : $0.24610
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 V
5.5 V
7.1 V
8.2 V
9.3 V
30 A
0.1J
1
1270 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
MLx, MHS 0603
V9MLA0603NH
VARISTOR 13.5V 30A 0603
Littelfuse Inc.
18,979
In Stock
1 : $0.77000
Cut Tape (CT)
2,500 : $0.24610
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.5 V
9 V
11 V
13.5 V
16 V
30 A
0.1J
1
360 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
MLx, MHS 0603
V3.5MLA0603NH
VARISTOR 5.35V 30A 0603
Littelfuse Inc.
10,311
In Stock
1 : $0.77000
Cut Tape (CT)
2,500 : $0.24610
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.5 V
3.5 V
3.7 V
5.35 V
7 V
30 A
0.1J
1
1270 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
ML, MLE 1206
V48MLA1206NH
VARISTOR 60.5V 180A 1206
Littelfuse Inc.
1,502
In Stock
1 : $1.65000
Cut Tape (CT)
2,500 : $0.70124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
40 V
48 V
54.5 V
60.5 V
66.5 V
180 A
0.9J
1
3500 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
1206 (3216 Metric)
ML, MLE 1206
V68MLA1206NH
VARISTOR 83V 180A 1206
Littelfuse Inc.
23,583
In Stock
1 : $1.84000
Cut Tape (CT)
2,500 : $0.70124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
50 V
68 V
76 V
83 V
90 V
180 A
1J
1
150 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
1206 (3216 Metric)
ML, MLE 1206
V33MLA1206NH
VARISTOR 43.5V 180A 1206
Littelfuse Inc.
13,857
In Stock
1 : $1.84000
Cut Tape (CT)
2,500 : $0.70124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
26 V
33 V
38 V
43.5 V
49 V
180 A
0.8J
1
500 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
1206 (3216 Metric)
ML, MLE 1206
V5.5MLA1206NH
VARISTOR 8.2V 150A 1206
Littelfuse Inc.
6,853
In Stock
1 : $1.84000
Cut Tape (CT)
2,500 : $0.70124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 V
5.5 V
7.1 V
8.2 V
9.3 V
150 A
0.4J
1
3500 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
1206 (3216 Metric)
TVS Varistor 1210 Series
V30MLA1210NH
VARISTOR 39V 280A 1210
Littelfuse Inc.
4,770
In Stock
1 : $2.06000
Cut Tape (CT)
2,000 : $0.87230
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
25 V
30 V
35 V
39 V
43 V
280 A
1.2J
1
900 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
1210 (3225 Metric)
TVS Varistor 1210 Series
V85MLA1210NH
VARISTOR 105V 250A 1210
Littelfuse Inc.
842
In Stock
1 : $2.06000
Cut Tape (CT)
2,000 : $0.87230
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
67 V
85 V
95 V
105 V
115 V
250 A
2.5J
1
260 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
1210 (3225 Metric)
TVS Varistor 1210 Series
V48MLA1210NH
VARISTOR 60.5V 250A 1210
Littelfuse Inc.
828
In Stock
1 : $2.06000
Cut Tape (CT)
2,000 : $0.87230
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
40 V
48 V
54.5 V
60.5 V
66.5 V
250 A
1.2J
1
400 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
1210 (3225 Metric)
TVS Varistor 1210 Series
V120MLA1210NH
VARISTOR 150V 125A 1210
Littelfuse Inc.
32,475
In Stock
1 : $2.28000
Cut Tape (CT)
1,000 : $0.93461
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
107 V
120 V
135 V
150 V
165 V
125 A
2J
1
80 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
1210 (3225 Metric)
TVS Varistor 1210 Series
V26MLA1210NH
VARISTOR 34V 300A 1210
Littelfuse Inc.
5,466
In Stock
1 : $2.28000
Cut Tape (CT)
2,000 : $0.87230
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
26 V
29.5 V
34 V
38.5 V
300 A
1.2J
1
1480 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
1210 (3225 Metric)
MLx, MHS 0603
V26MLA0603NH
VARISTOR 34.5V 30A 0603
Littelfuse Inc.
87,882
In Stock
1 : $0.55000
Cut Tape (CT)
2,500 : $0.21809
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
26 V
31 V
34.5 V
38 V
30 A
0.1J
1
110 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
ML, MLE 0805
V12MLA0805LNH
VARISTOR 16.25V 40A 0805
Littelfuse Inc.
288,197
In Stock
1 : $0.57000
Cut Tape (CT)
2,500 : $0.22849
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
9 V
12 V
14 V
16.25 V
18.5 V
40 A
0.1J
1
410 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0805 (2012 Metric)
MHS, MLA 0402
V5.5MLA0402LNR
VARISTOR 18.7V 20A 0402
Littelfuse Inc.
43,896
In Stock
1 : $0.66000
Cut Tape (CT)
10,000 : $0.20320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 V
5.5 V
15.9 V
18.7 V
21.5 V
20 A
0.05J
1
70 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0402 (1005 Metric)
MLx, MHS 0603
V14MLA0603NH
VARISTOR 18.7V 30A 0603
Littelfuse Inc.
81,387
In Stock
1 : $0.77000
Cut Tape (CT)
2,500 : $0.24610
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
14 V
15.9 V
18.7 V
21.5 V
30 A
0.1J
1
180 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
MLx, MHS 0603
V5.5MLA0603LNR
VARISTOR 8.2V 30A 0603
Littelfuse Inc.
13,853
In Stock
1 : $0.77000
Cut Tape (CT)
4,000 : $0.24609
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 V
5.5 V
7.1 V
8.2 V
9.3 V
30 A
0.1J
1
830 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
MLx, MHS 0603
V30MLA0603NH
VARISTOR 41.5V 30A 0603
Littelfuse Inc.
10,907
In Stock
1 : $0.77000
Cut Tape (CT)
2,500 : $0.24610
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
25 V
30 V
37 V
41.5 V
46 V
30 A
0.1J
1
90 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
ML, MLE 0805
V5.5MLA0805LNH
VARISTOR 8.2V 40A 0805
Littelfuse Inc.
23,461
In Stock
1 : $0.80000
Cut Tape (CT)
2,500 : $0.25784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 V
5.5 V
7.1 V
8.2 V
9.3 V
40 A
0.1J
1
660 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0805 (2012 Metric)
ML, MLE 0805
V5.5MLA0805NT
VARISTOR 8.2V 120A 0805
Littelfuse Inc.
20,864
In Stock
1 : $0.80000
Cut Tape (CT)
10,000 : $0.22849
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 V
5.5 V
7.1 V
8.2 V
9.3 V
120 A
0.3J
1
1200 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0805 (2012 Metric)
Showing
of 273

Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.