Varistors, MOVs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,711 In Stock | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.23766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 16 V | 22 V | - | 27 V | 120 A | 1J | 1 | 800 pF @ 1 kHz | -55°C ~ 150°C | - | Automotive | AEC-Q200 | Surface Mount | 0805 (2012 Metric) | |||
3,315 In Stock | 1 : $0.84000 Cut Tape (CT) 2,000 : $0.35487 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 300 A | 1.7J | 1 | 2200 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1210 (3225 Metric) | |||
2,589 In Stock | 1 : $0.62000 Cut Tape (CT) 3,000 : $0.24695 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 16 V | 22 V | - | 27 V | 200 A | 1.5J | 1 | 1800 pF @ 1 kHz | -55°C ~ 150°C | - | Automotive | AEC-Q200 | Surface Mount | 1206 (3216 Metric) | |||
3,055 In Stock | 1 : $0.70000 Cut Tape (CT) 2,000 : $0.29169 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 35 V | 45 V | 50.4 V | 56 V | 61.6 V | 100 A | 0.4J | 1 | 820 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1206 (3216 Metric) | |||
6,000 In Stock | 1 : $0.84000 Cut Tape (CT) 3,000 : $0.34855 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 26 V | 29.7 V | 33 V | 36.3 V | 400 A | 1.9J | 1 | 2200 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1210 (3225 Metric) | |||
1,944 In Stock | 1 : $0.84000 Cut Tape (CT) 2,000 : $0.35487 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 35 V | 45 V | 50.4 V | 56 V | 61.6 V | 250 A | 2J | 1 | 1000 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1210 (3225 Metric) | |||
1,346 In Stock | 1 : $0.89000 Cut Tape (CT) 3,000 : $0.37611 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 16 V | 22 V | - | 27 V | 400 A | 1.6J | 1 | 3600 pF @ 1 kHz | -55°C ~ 150°C | - | Automotive | AEC-Q200 | Surface Mount | 1210 (3225 Metric) | |||
4,000 In Stock | 1 : $0.33000 Cut Tape (CT) 4,000 : $0.12584 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 30 A | 0.3J | 1 | 100 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
4,000 In Stock | 1 : $0.33000 Cut Tape (CT) 4,000 : $0.12584 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 18 V | 19.8 V | 22 V | 24.2 V | 30 A | 0.2J | 1 | 220 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
16,000 In Stock | 1 : $0.35000 Cut Tape (CT) 16,000 : $0.12128 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 30 A | 0.3J | 1 | 100 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount | 0603 (1608 Metric) | |||
6,000 In Stock | 1 : $0.52000 Cut Tape (CT) 3,000 : $0.20826 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 80 A | 0.3J | 1 | 270 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0805 (2012 Metric) | |||
4,000 In Stock | 1 : $0.70000 Cut Tape (CT) 2,000 : $0.29169 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 200 A | 1.1J | 1 | 1000 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1206 (3216 Metric) | |||
2,611 In Stock | 1 : $0.70000 Cut Tape (CT) 2,000 : $0.29169 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 40 V | 56 V | 61.2 V | 68 V | 74.8 V | 100 A | 0.5J | 1 | 470 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1206 (3216 Metric) | |||
6,000 In Stock | 1 : $0.84000 Cut Tape (CT) 3,000 : $0.34855 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 16 V | 20.825 V | 24.5 V | 28.175 V | 400 A | 1.6J | 1 | 3000 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1210 (3225 Metric) | |||
6,000 In Stock | 1 : $0.84000 Cut Tape (CT) 3,000 : $0.34855 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 26 V | 29.7 V | 33 V | 36.3 V | 400 A | 1.9J | 1 | 2200 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1210 (3225 Metric) | |||
5,610 In Stock | 1 : $0.84000 Cut Tape (CT) 2,000 : $0.35487 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 300 A | 2J | 1 | 1500 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1210 (3225 Metric) | |||
4,000 In Stock | 1 : $0.84000 Cut Tape (CT) 2,000 : $0.35487 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 300 A | 1.7J | 1 | 2200 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1210 (3225 Metric) | |||
800 In Stock | 1 : $2.81000 Cut Tape (CT) 1,000 : $1.19409 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 1.2 kA | 12J | 1 | 6000 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 2220 (5750 Metric) | |||
0 In Stock Check Lead Time | 1 : $0.84000 Cut Tape (CT) 3,000 : $0.34855 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 17 V | 22 V | 24.3 V | 27 V | 29.7 V | 400 A | 1.7J | 1 | 2200 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount | 1210 (3225 Metric) | |||
0 In Stock Check Lead Time | 6,000 : $0.27844 Tape & Reel (TR) | Tape & Reel (TR) | Active | 20 V | 26 V | 29.7 V | 33 V | 36.3 V | 200 A | 0.7J | 1 | 1500 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1206 (3216 Metric) | |||
0 In Stock Check Lead Time | 6,000 : $0.27844 Tape & Reel (TR) | Tape & Reel (TR) | Active | 20 V | 26 V | 29.7 V | 33 V | 36.3 V | 200 A | 0.7J | 1 | 1500 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1206 (3216 Metric) | |||
0 In Stock Check Lead Time | 6,000 : $0.27844 Tape & Reel (TR) | Tape & Reel (TR) | Active | 14 V | 18 V | 19.8 V | 22 V | 24.2 V | 200 A | 0.5J | 1 | 1500 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1206 (3216 Metric) | |||
0 In Stock Check Lead Time | 6,000 : $0.27844 Tape & Reel (TR) | Tape & Reel (TR) | Active | 17 V | 22 V | 24.3 V | 27 V | 29.7 V | 200 A | 0.6J | 1 | 1500 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1206 (3216 Metric) | |||
0 In Stock Check Lead Time | 6,000 : $0.28070 Tape & Reel (TR) | Tape & Reel (TR) | Active | 14 V | 16 V | 20.825 V | 24.5 V | 28.175 V | 200 A | 0.6J | 1 | 1500 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1206 (3216 Metric) | |||
0 In Stock Check Lead Time | 4,000 : $0.28286 Tape & Reel (TR) | Tape & Reel (TR) | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 200 A | 1J | 1 | 1200 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1206 (3216 Metric) |