Varistors, MOVs

Results: 25
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Maximum AC Volts
6.5 V14 V30 V
Maximum DC Volts
9 V18 V42 V
Energy
0.005J0.01J0.015J-
Capacitance @ Frequency
1 pF @ 1 MHz3 pF @ 1 MHz8 pF @ 1 MHz12 pF @ 1 MHz15 pF @ 1 MHz22 pF @ 1 MHz
Mounting Type
Surface MountSurface Mount, MLCV
Package / Case
0402 (1005 Metric)0603 (1608 Metric)
Stocking Options
Environmental Options
Media
Marketplace Product
25Results
Applied FiltersRemove All

Showing
of 25
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Mounting Type
Package / Case
38,616
In Stock
1 : $0.76000
Cut Tape (CT)
2,500 : $0.27133
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.5 V
9 V
-
0.015J
1
22 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Surface Mount, MLCV
0603 (1608 Metric)
MLx, MHS 0603
V0603MHS03NH
VARISTOR 135V 0603
Littelfuse Inc.
32,333
In Stock
1 : $0.76000
Cut Tape (CT)
2,500 : $0.27133
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
42 V
-
0.005J
1
3 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Surface Mount, MLCV
0603 (1608 Metric)
MHS, MLA 0402
V0402MHS03NR
VARISTOR 135V 0402
Littelfuse Inc.
139,176
In Stock
1 : $0.47000
Cut Tape (CT)
10,000 : $0.18506
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
42 V
-
0.005J
1
1 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Surface Mount, MLCV
0402 (1005 Metric)
9,538
In Stock
1 : $0.47000
Cut Tape (CT)
10,000 : $0.18506
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
14 V
18 V
-
0.01J
1
8 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Surface Mount, MLCV
0402 (1005 Metric)
MLx, MHS 0603
V0603MHS03NR
VARISTOR 135V 0603
Littelfuse Inc.
11,971
In Stock
1 : $0.55000
Cut Tape (CT)
4,000 : $0.21665
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
42 V
-
0.005J
1
3 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Surface Mount, MLCV
0603 (1608 Metric)
9,704
In Stock
1 : $0.59000
Cut Tape (CT)
10,000 : $0.18506
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.5 V
9 V
-
0.01J
1
15 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Surface Mount, MLCV
0402 (1005 Metric)
12,519
In Stock
1 : $0.76000
Cut Tape (CT)
2,500 : $0.27133
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
14 V
18 V
-
0.015J
1
12 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Surface Mount, MLCV
0603 (1608 Metric)
11,970
In Stock
1 : $0.76000
Cut Tape (CT)
4,000 : $0.24446
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.5 V
9 V
-
0.015J
1
22 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Surface Mount, MLCV
0603 (1608 Metric)
4,000
In Stock
1 : $0.76000
Cut Tape (CT)
4,000 : $0.21665
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
14 V
18 V
-
0.015J
1
12 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Surface Mount, MLCV
0603 (1608 Metric)
2,500
In Stock
2,500 : $0.21152
Tape & Reel (TR)
2,500 : $0.24153
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
14 V
18 V
-
0.015J
1
12 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Surface Mount, MLCV
0603 (1608 Metric)
0
In Stock
10,000 : $0.19282
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
6.5 V
9 V
-
-
1
22 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Surface Mount, MLCV
0402 (1005 Metric)
MLx, MHS 0603
V0603MHS03T
VARISTOR 135V 0603
Littelfuse Inc.
0
In Stock
10,000 : $0.21037
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
30 V
42 V
-
0.005J
1
3 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Surface Mount, MLCV
0603 (1608 Metric)
0
In Stock
10,000 : $0.21037
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
14 V
18 V
-
0.015J
1
12 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Surface Mount, MLCV
0603 (1608 Metric)
MLx, MHS 0603
V0603MHS03NT
VARISTOR 135V 0603
Littelfuse Inc.
0
In Stock
Check Lead Time
10,000 : $0.23632
Tape & Reel (TR)
Tape & Reel (TR)
Active
30 V
42 V
-
0.005J
1
3 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Surface Mount, MLCV
0603 (1608 Metric)
0
In Stock
Check Lead Time
10,000 : $0.23632
Tape & Reel (TR)
Tape & Reel (TR)
Active
14 V
18 V
-
0.015J
1
12 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Surface Mount, MLCV
0603 (1608 Metric)
0
In Stock
2,500 : $0.24153
Bulk
Bulk
Obsolete
14 V
18 V
-
0.015J
1
12 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Surface Mount, MLCV
0603 (1608 Metric)
VARISTOR 135V 0603
V0603MHS03A
VARISTOR 135V 0603
Littelfuse Inc.
0
In Stock
2,500 : $0.24153
Bulk
Bulk
Obsolete
30 V
42 V
-
0.005J
1
3 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Surface Mount, MLCV
0603 (1608 Metric)
0
In Stock
4,000 : $0.24153
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
30 V
42 V
-
-
1
3 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Surface Mount, MLCV
0603 (1608 Metric)
VARISTOR 135V 0603
V0603MHS03NA
VARISTOR 135V 0603
Littelfuse Inc.
0
In Stock
Check Lead Time
2,500 : $0.27133
Bulk
Bulk
Active
30 V
42 V
-
0.005J
1
3 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Surface Mount, MLCV
0603 (1608 Metric)
0
In Stock
Check Lead Time
2,500 : $0.27133
Bulk
Bulk
Active
6.5 V
9 V
-
0.015J
1
22 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Surface Mount, MLCV
0603 (1608 Metric)
0
In Stock
Check Lead Time
2,500 : $0.27133
Bulk
Bulk
Active
14 V
18 V
-
0.015J
1
12 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Surface Mount, MLCV
0603 (1608 Metric)
MLx, MHS 0603
V0603MHS03H
VARISTOR 135V 0603
Littelfuse Inc.
0
In Stock
1 : $0.69000
Cut Tape (CT)
2,500 : $0.24153
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
30 V
42 V
-
0.005J
1
3 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Surface Mount, MLCV
0603 (1608 Metric)
MHS 0603
V0603MHS12FR
VARISTOR 55V 1A 0603
Littelfuse Inc.
0
In Stock
1 : $0.69000
Cut Tape (CT)
4,000 : $0.24153
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
14 V
18 V
1 A
0.015J
1
12 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Surface Mount
0603 (1608 Metric)
MHS, MLA 0402
V0402MHS12FR
VARISTOR 55V 1A 0402
Littelfuse Inc.
0
In Stock
1 : $0.76000
Cut Tape (CT)
10,000 : $0.19282
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
14 V
18 V
1 A
0.01J
1
12 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Surface Mount
0402 (1005 Metric)
MHS, MLA 0402
V0402MHS03FR
VARISTOR 135V 1A 0402
Littelfuse Inc.
0
In Stock
1 : $0.76000
Cut Tape (CT)
10,000 : $0.19282
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
14 V
42 V
1 A
0.005J
1
3 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Surface Mount
0402 (1005 Metric)
Showing
of 25

Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.