Varistors, MOVs

Results: 1,850
Stocking Options
Environmental Options
Media
Marketplace Product
1,850Results

Showing
of 1,850
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Grade
Qualification
Mounting Type
Package / Case
117,925
In Stock
1 : $0.58000
Cut Tape (CT)
4,000 : $0.11892
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
5.5 V
6.4 V
8 V
9.6 V
30 A
0.09J
1
650 pF @ 1 kHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
36,783
In Stock
1 : $0.58000
Cut Tape (CT)
4,000 : $0.09244
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
9 V
10 V
-
-
30 A
-
1
220 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
77,298
In Stock
1 : $0.59000
Cut Tape (CT)
4,000 : $0.09625
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
5.6 V
150 V
-
-
-
-
1
0.9 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
Varistor 14mm Series
B72214S2271K151
VARISTOR 430V 6KA DISC 14MM
EPCOS - TDK Electronics
23,657
In Stock
1 : $0.67000
Cut Tape (CT)
1,000 : $0.37458
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
275 V
350 V
387 V
430 V
473 V
6 kA
110J
1
440 pF @ 1 kHz
-40°C ~ 105°C
-
-
-
Through Hole
Disc 14mm
62,346
In Stock
1 : $0.69000
Cut Tape (CT)
4,000 : $0.12584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
25 V
31 V
35.1 V
39 V
42.9 V
30 A
0.3J
1
90 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
Varistor 14mm Series
B72214S2381K101
VARISTOR 620V 5KA DISC 14MM
EPCOS - TDK Electronics
19,580
In Stock
1 : $0.69000
Bulk
Bulk
Active
385 V
505 V
558 V
620 V
682 V
5 kA
136J
1
315 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 14mm
Varistor 7mm Series
B72207S0350K101
VARISTOR 56V 250A DISC 7MM
EPCOS - TDK Electronics
73,364
In Stock
1 : $0.77000
Bulk
Bulk
Active
35 V
45 V
50.4 V
56 V
61.6 V
250 A
2.5J
1
1050 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 7mm
87,915
In Stock
1 : $0.88000
Cut Tape (CT)
3,000 : $0.28426
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
14 V
18 V
19.8 V
22 V
24.2 V
200 A
0.5J
1
700 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount
1206 (3216 Metric)
11,240
In Stock
1 : $0.88000
Cut Tape (CT)
2,000 : $0.30063
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
50 V
65 V
73.8 V
82 V
90.2 V
100 A
0.6J
1
120 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
1206 (3216 Metric)
38,547
In Stock
1 : $1.02000
Cut Tape (CT)
3,000 : $0.32065
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
22 V
25 V
-
-
30 A
-
4
56 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
0612 (1632 Metric)
AVR 0805 Series
AVR-M2012C390KT6AB
VARISTOR 39V 100A 0805
TDK Corporation
26,142
In Stock
1 : $1.02000
Cut Tape (CT)
2,000 : $0.22565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
28 V
35 V
39 V
43 V
100 A
0.3J
1
430 pF @ 1 kHz
-40°C ~ 125°C (TA)
-
Automotive
AEC-Q200
Surface Mount, MLCV
0805 (2012 Metric)
18,870
In Stock
1 : $1.10000
Cut Tape (CT)
2,000 : $0.58740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
50 V
65 V
73.8 V
82 V
90.2 V
1.2 kA
3J
1
1200 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
1210 (3125 Metric)
88,159
In Stock
1 : $1.17000
Cut Tape (CT)
3,000 : $0.23858
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 V
5.5 V
6.4 V
8 V
9.6 V
100 A
0.1J
1
700 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0805 (2012 Metric)
Varistor 14mm Series
B72214S0271K101
VARISTOR 430V 4.5KA DISC 14MM
EPCOS - TDK Electronics
42,119
In Stock
1 : $1.22000
Bulk
Bulk
Active
275 V
350 V
387 V
430 V
473 V
4.5 kA
71J
1
440 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 14mm
Varistor 14mm Series
B72214S0351K101
VARISTOR 560V 4.5KA DISC 14MM
EPCOS - TDK Electronics
35,584
In Stock
1 : $1.22000
Bulk
Bulk
Active
350 V
460 V
504 V
560 V
616 V
4.5 kA
80J
1
350 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 14mm
63,725
In Stock
1 : $1.38000
Cut Tape (CT)
2,000 : $0.30063
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
25 V
31 V
35.1 V
39 V
42.9 V
200 A
1J
1
550 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
1206 (3216 Metric)
Varistor 14mm Series
B72214S2271K101
VARISTOR 430V 6KA DISC 14MM
EPCOS - TDK Electronics
11,241
In Stock
1 : $1.39000
Bulk
Bulk
Active
275 V
350 V
387 V
430 V
473 V
6 kA
110J
1
440 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 14mm
124,267
In Stock
1 : $1.46000
Cut Tape (CT)
2,000 : $0.30063
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
40 V
56 V
61.2 V
68 V
74.8 V
100 A
0.5J
1
250 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
1206 (3216 Metric)
36,086
In Stock
1 : $1.46000
Cut Tape (CT)
2,000 : $0.30063
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
38 V
42.3 V
47 V
51.7 V
200 A
1.1J
1
1100 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
1206 (3216 Metric)
2,695
In Stock
1 : $1.46000
Cut Tape (CT)
2,000 : $0.30063
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
35 V
45 V
50.4 V
56 V
61.6 V
100 A
0.4J
1
600 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
1206 (3216 Metric)
20,037
In Stock
1 : $1.55000
Cut Tape (CT)
3,000 : $0.30659
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
17 V
22 V
29.7 V
33 V
36.3 V
200 A
7J
1
600 pF @ 1 kHz
-55°C ~ 150°C (TA)
-
Automotive
AEC-Q200
Surface Mount
1206 (3216 Metric)
Varistor 14mm Series
B72214P2271K101
VARISTOR 430V 6KA DISC 14MM
EPCOS - TDK Electronics
35,891
In Stock
1 : $1.57000
Bulk
Bulk
Active
275 V
350 V
387 V
430 V
473 V
6 kA
130J
1
530 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 14mm
Varistor 14mm Series
B72214P2301K101
VARISTOR 470V 6KA DISC 14MM
EPCOS - TDK Electronics
17,448
In Stock
1 : $1.57000
Bulk
Bulk
Active
300 V
385 V
423 V
470 V
517 V
6 kA
140J
1
485 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 14mm
123,406
In Stock
1 : $1.58000
Cut Tape (CT)
2,000 : $0.35115
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
35 V
45 V
50.4 V
56 V
61.6 V
250 A
2J
1
600 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
1210 (3225 Metric)
58,556
In Stock
1 : $1.65000
Cut Tape (CT)
2,000 : $0.35115
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
38 V
42.3 V
47 V
51.7 V
300 A
2J
1
2000 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
1210 (3225 Metric)
Showing
of 1,850

Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.