Varistors, MOVs

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum DC Volts
Varistor Voltage (Min)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
42,755
In Stock
1 : $0.56000
Cut Tape (CT)
4,000 : $0.09244
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
50 V
-
-
1
15 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount, MLCV
0603 (1608 Metric)
21,104
In Stock
1 : $0.58000
Cut Tape (CT)
4,000 : $0.09244
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
22 V
30 A
-
1
160 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount, MLCV
0603 (1608 Metric)
73,168
In Stock
1 : $0.59000
Cut Tape (CT)
4,000 : $0.09625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
6.4 V
30 A
-
1
470 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount, MLCV
0603 (1608 Metric)
Showing
of 3

Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.