Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,540 In Stock | 1 : $2.97000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 10 kA | 190J | 1 | 900 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | Through Hole | Disc 20mm | |||
0 In Stock Check Lead Time | 1 : $3.53000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 22 kA | 500J | 1 | 1450 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Radial |