Valves and Control

Results: 6
Packaging
BoxBulk
Actuator Type
Lever, RollerRound (Pin Plunger)
Features
Connectable Exhaust, Operating Force 18NOperating Force 18N
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Function
Actuator Type
Operating Pressure
Orifice Diameter
Fluid Type
Connection Method
For Use With/Related Products
Mounting Type
Features
81921701
81921701
POSITION DETECT 3/2 NC CHAS MNT
Crouzet
52
In Stock
1 : $83.79000
Box
Box
ActivePosition Detector3/2 Normally ClosedLever, Roller1 ~ 116PSI (0.1 ~ 8 bar)0.106" (2.70mm)Air, Inert GasPush-In Connection for Tubing 5/32" (4.00mm) Dia-Chassis MountOperating Force 18N
81921707
81921707
POSITION DETECT 3/2 NC CHAS MNT
Crouzet
42
In Stock
1 : $122.52000
Box
Box
ActivePosition Detector3/2 Normally ClosedLever, Roller1 ~ 116PSI (0.1 ~ 8 bar)0.106" (2.70mm)Air, Inert GasPush-In Connection for Tubing 5/32" (4.00mm) Dia-Chassis MountOperating Force 18N
81921702
81921702
POSITION DETECT 3/2 NC CHAS MNT
Crouzet
71
In Stock
1 : $134.23000
Box
Box
ActivePosition Detector3/2 Normally ClosedLever, Roller1 ~ 116PSI (0.1 ~ 8 bar)0.106" (2.70mm)Air, Inert GasPush-In Connection for Tubing 5/32" (4.00mm) Dia-Chassis MountOperating Force 18N
81921501
81921501
POSITION DETECT 3/2 NC CHAS MNT
Crouzet
3
In Stock
10
Marketplace
1 : $121.65000
Box
1 : $74.23000
Box
Box
Box
ActivePosition Detector3/2 Normally ClosedRound (Pin Plunger)1 ~ 116PSI (0.1 ~ 8 bar)0.106" (2.70mm)Air, Inert GasPush-In Connection for Tubing 5/32" (4.00mm) Dia-Chassis MountOperating Force 18N
81921714
81921714
POSITION DETECT 3/2 NC CHAS MNT
Crouzet
2
In Stock
1 : $161.11000
Bulk
Bulk
ActivePosition Detector3/2 Normally ClosedLever, Roller1 ~ 116PSI (0.1 ~ 8 bar)0.106" (2.70mm)Air, Inert GasPush-In Connection for Tubing 5/32" (4.00mm) Dia-Chassis MountConnectable Exhaust, Operating Force 18N
POSITION DETECT 3/2 NC CHAS MNT
81921712
POSITION DETECT 3/2 NC CHAS MNT
Crouzet
0
In Stock
Check Lead Time
1 : $216.32000
Box
Box
ActivePosition Detector3/2 Normally ClosedLever, Roller1 ~ 116PSI (0.1 ~ 8 bar)0.106" (2.70mm)Air, Inert GasPush-In Connection for Tubing 5/32" (4.00mm) Dia-Chassis MountConnectable Exhaust, Operating Force 18N
Showing
of 6

Valves and Control


Pneumatic and hydraulic devices control the flow of air or inert gases and liquids, respectively, to actuators that convert the flow displacement into mechanical motion. Amplifier and control relays, momentary and maintained valves, flow restrictors, frequency and impulse generators, timers, vacuum generators and switches and solenoid valves make up the devices used to control and direct the flow to the actuators.