Vacuum Fluorescent (VFD)

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Outline L x W x H
Viewing Area
Display Format
Display Type
Format
Voltage - Supply
Character Size
Number of Dots
Interface
Controller Type
Operating Temperature
M0220MD-202MDAR1-3
MODULE VF CHAR 2X20 8.95MM
Newhaven Display Intl
589
In Stock
1 : $84.46000
Tray
-
Tray
Active
146.00mm x 43.00mm x 16.60mm
101.75mm L x 18.50mm W
20 x 2
Character
5 x 8 Dots
4.5V ~ 5.5V
8.78mm H x 3.68mm W
-
Parallel/Serial
PT6314
-40°C ~ 85°C
VK162-12
VFD DISPLAY 16X2 SER/I2C
Matrix Orbital
57
In Stock
1 : $226.13000
Bulk
Bulk
Active
80.00mm x 36.00mm x 12.70mm
51.40mm L x 11.40mm W
16 x 2
Character
5 x 7 Dots
-
4.76mm H x 2.46mm W
-
Serial
-
-20°C ~ 70°C
VK204-25
VFD ALPHA/NUM DISPL 20X4 SER
Matrix Orbital
20
In Stock
1 : $276.23000
Bulk
Bulk
Active
98.00mm x 60.00mm x 27.70mm
70.80mm L x 20.90mm W
20 x 4
Character
5 x 7 Dots
-
4.70mm H x 2.40mm W
-
Serial
-
-20°C ~ 70°C
Showing
of 3

Vacuum Fluorescent (VFD)


Vacuum Fluorescent Display Modules (VFD) are devices that use heated filaments to cause phosphor coated plates to emit light within a vacuum. The viewing area ranges in sizes from 46.54 mm x 7.65 mm to 306.95 mm x 25.35 mm. The available display types are character, graphic, 7 and 14 segment. These display modules can have interfaces of I2C, parallel, RS-422, serial, SPI, TTL/CMOS, and USB.