USB Flash Drives

Results: 2
Manufacturer
ATP Electronics, Inc.Delkin Devices, Inc.
Series
-B300
Type
USB 2.0USB 3.1
Speed - Read
31MB/s-
Speed - Write
21MB/s-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Memory Size
Memory Type
Type
Speed - Read
Speed - Write
Operating Temperature
Size / Dimension
AF1GUFNDNC(I)-AAAXX
AF1GUFNDNC(I)-AAAXX
USB FLASH DRIVE 1GB SLC USB 2.0
ATP Electronics, Inc.
616
In Stock
1 : $38.22000
Tray
-
Tray
Active1GBFLASH - NAND (SLC)USB 2.031MB/s21MB/s-40°C ~ 85°C-
U40GTQHFL-XN000-D
U40GTQHFL-XN000-D
1GB SLC USB 3.1 DRIVE STANDARD 6
Delkin Devices, Inc.
0
In Stock
Check Lead Time
1 : $67.32000
Tray
Tray
Active1GBFLASH - NAND (SLC)USB 3.1---40°C ~ 85°C67.70mm L x 17.00mm W x 8.00mm H
Showing
of 2

USB Flash Drives


USB Flash Drives are devices designed to act as a memory storage medium on a small pc board with a USB interconnect style that can be easily inserted and removed from a USB port for easy user portability. With memory sizes up to 64 GB and devices rated for both Type USB 2.0 and USB 3.0 allowing the quick transfer of large amounts data between terminals and devices.