USB Flash Drives

Results: 4
Manufacturer
Apacer Memory AmericaDelkin Devices, Inc.Swissbit
Series
*AH356B300Durabit™ U-50N
Product Status
ActiveNot For New DesignsObsolete
Memory Type
-FLASH - NAND (MLC)FLASH - NAND (SLC)
Type
USB 2.0, USB 3.1USB 3.1
Speed - Read
75MB/s125MB/s-
Speed - Write
39MB/s60MB/s-
Operating Temperature
-40°C ~ 85°C0°C ~ 60°C
Size / Dimension
24.00mm L x 12.10mm W x 4.50mm H67.70mm L x 17.00mm W x 8.00mm H-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Memory Size
Memory Type
Type
Speed - Read
Speed - Write
Operating Temperature
Size / Dimension
AP32GAH356B
AP32GAH356B
FLASH DRIVE USB 3.1 32GB
Apacer Memory America
413
In Stock
1 : $22.37000
Bulk
Bulk
Active
32GB
-
USB 2.0, USB 3.1
-
-
0°C ~ 60°C
-
U432TNJGR-XN000-D
U432TNJGR-XN000-D
32GB SLC USB 3.1 DRIVE STANDARD
Delkin Devices, Inc.
43
In Stock
1 : $544.91000
Bulk
Bulk
Active
32GB
FLASH - NAND (SLC)
USB 3.1
75MB/s
60MB/s
-40°C ~ 85°C
67.70mm L x 17.00mm W x 8.00mm H
SFU3032GC2AE2TO-I-GE-1A1-STD
SFU3032GC2AE2TO-I-GE-1A1-STD
INDUSTRIAL USB FLASH DRIVE, U-50
Swissbit
0
In Stock
1 : $178.95000
Bulk
Bulk
Not For New Designs
32GB
FLASH - NAND (MLC)
USB 3.1
125MB/s
39MB/s
-40°C ~ 85°C
24.00mm L x 12.10mm W x 4.50mm H
AP16GAH356B
AP16GAH356B
USB FLASH DRIVE 16GB USB 3.0
Apacer Memory America
0
In Stock
1 : $21.17000
Bulk
*
Bulk
Obsolete
-
-
-
-
-
-
-
Showing
of 4

USB Flash Drives


USB Flash Drives are devices designed to act as a memory storage medium on a small pc board with a USB interconnect style that can be easily inserted and removed from a USB port for easy user portability. With memory sizes up to 64 GB and devices rated for both Type USB 2.0 and USB 3.0 allowing the quick transfer of large amounts data between terminals and devices.