USB Flash Drives

Results: 4
Manufacturer
ATP Electronics, Inc.Flexxon Pte LtdSwissbit
Series
Durabit™ U-50NFxAceNanodura™U-50
Packaging
BoxBulk
Product Status
ActiveNot For New Designs
Memory Size
4GB32GB64GB512GB
Memory Type
FLASH - NAND (MLC)FLASH - NAND (SLC)FLASH - NAND (TLC)
Type
USB 2.0USB 2.0, 3.0USB 3.0USB 3.1
Speed - Read
21MB/s125MB/s175MB/s210MB/s
Speed - Write
16MB/s39MB/s90MB/s120MB/s
Size / Dimension
24.00mm L x 12.10mm W x 4.50mm H34.00mm L x 12.20mm W x 4.50mm H55.80mm L x 18.00mm W x 9.00mm H-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Memory Size
Memory Type
Type
Speed - Read
Speed - Write
Operating Temperature
Size / Dimension
AFxxxUFNDNC(I)-OEM
AF4GUFNDNC(I)-AACXX
USB FLASH DRIVE 4GB SLC USB 2.0
ATP Electronics, Inc.
180
In Stock
1 : $87.53000
Box
Box
Active
4GB
FLASH - NAND (SLC)
USB 2.0
21MB/s
16MB/s
-40°C ~ 85°C
34.00mm L x 12.20mm W x 4.50mm H
FUUP512GBE-1100
FUUP512GBE-1100
FXACE USB PEN DRIVE 512GB 3D TLC
Flexxon Pte Ltd
20
In Stock
1 : $373.73000
Box
Box
Active
512GB
FLASH - NAND (TLC)
USB 2.0, 3.0
210MB/s
120MB/s
-40°C ~ 85°C
55.80mm L x 18.00mm W x 9.00mm H
SFU3032GC2AE2TO-I-GE-1A1-STD
SFU3032GC2AE2TO-I-GE-1A1-STD
INDUSTRIAL USB FLASH DRIVE, U-50
Swissbit
0
In Stock
1 : $178.95000
Bulk
Bulk
Not For New Designs
32GB
FLASH - NAND (MLC)
USB 3.1
125MB/s
39MB/s
-40°C ~ 85°C
24.00mm L x 12.10mm W x 4.50mm H
INDUSTRIAL USB FLASH DRIVE, U-50
SFU3064GC2AE2TO-I-LF-1B1-STD
INDUSTRIAL USB FLASH DRIVE, U-50
Swissbit
0
In Stock
Check Lead Time
1 : $193.31000
Bulk
Bulk
Active
64GB
FLASH - NAND (MLC)
USB 3.0
175MB/s
90MB/s
-40°C ~ 85°C
-
Showing
of 4

USB Flash Drives


USB Flash Drives are devices designed to act as a memory storage medium on a small pc board with a USB interconnect style that can be easily inserted and removed from a USB port for easy user portability. With memory sizes up to 64 GB and devices rated for both Type USB 2.0 and USB 3.0 allowing the quick transfer of large amounts data between terminals and devices.