USB, DVI, HDMI Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
827 In Stock | 1 : $1.87000 Cut Tape (CT) 700 : $1.17223 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Surface Mount, Through Hole | Vertical | Solder | Board Guide, Solder Retention Tab | - | -25°C ~ 85°C | 1 | 5A | 48VDC | 20000 | Shielded | |||
1,857 In Stock | 1 : $1.88000 Cut Tape (CT) 600 : $1.19150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Surface Mount, Through Hole | Vertical | Solder | Board Guide, Solder Retention Tab | - | -25°C ~ 85°C | 1 | 5A | 48VDC | 20000 | Shielded | |||
49 In Stock | 1 : $1.88000 Cut Tape (CT) 600 : $1.13657 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Surface Mount, Through Hole | Vertical | Solder | Board Guide, Solder Retention Tab | - | -25°C ~ 85°C | 1 | 5A | 48VDC | 20000 | Shielded |