USB, DVI, HDMI Connector Assemblies

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
0476420001
CONN RCPT MICRO USB B 5POS SMD
Molex
14,550
In Stock
1 : $1.42000
Cut Tape (CT)
1,500 : $0.71748
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
-
Board Edge, Cutout; Surface Mount, Right Angle
Horizontal, Mid Mount
Solder
Pick and Place, Solder Retention
-
-20°C ~ 85°C
1
1A, 1.8A
30VAC
10000
Shielded
0476421001
CONN RCPT USB2.0 MICRO B SMD
Molex
13,390
In Stock
1 : $1.38000
Cut Tape (CT)
1,500 : $0.60752
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Horizontal, Mid Mount
Solder
-
-
-30°C ~ 85°C
1
1A, 1.8A
30VAC
10000
Shielded
CONN RCPT MICRO USB B 5POS SMD
CONN RCPT MICRO USB B 5POS SMD
Molex
0
In Stock
7,500 : $0.82837
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
USB - micro B
5
Receptacle
-
Board Edge, Cutout; Surface Mount, Right Angle
Horizontal, Mid Mount
Solder
Pick and Place, Solder Retention
-
-20°C ~ 85°C
1
1A, 1.8A
30VAC
10000
Shielded
Showing
of 3

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).