USB, DVI, HDMI Connector Assemblies

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
3,468
In Stock
1 : $2.00000
Cut Tape (CT)
700 : $1.26141
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - mini B
5
Receptacle
USB 2.0
Surface Mount, Right Angle
Horizontal
Solder
Board Guide, Solder Retention
-
-
1
1A
30VAC
5000
Shielded
6,643
In Stock
1 : $2.56000
Tray
Tray
Active
USB-B (USB TYPE-B)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-
1
1A
30VAC
1500
Shielded
216,798
In Stock
1 : $2.99000
Cut Tape (CT)
900 : $1.84859
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
10
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Surface Mount
Vertical
Solder
Board Guide, Solder Retention
-
-
1
1.5A
30VAC
10000
Shielded
897-10-010-40-300002
897-10-010-40-300002
CONN RCPT USB3.0 MICRO B SMD R/A
Mill-Max Manufacturing Corp.
685
In Stock
1 : $2.93000
Cut Tape (CT)
1,500 : $1.74607
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
10
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Surface Mount, Right Angle
Horizontal
Solder
Solder Retention
-
-
1
1.5A
30VAC
10000
Shielded
0
In Stock
300 : $0.96503
Bag
Bag
Obsolete
USB-B (USB TYPE-B)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-
1
1A
30VAC
-
Unshielded
0
In Stock
240 : $2.58571
Tray
Tray
Obsolete
USB-B (USB TYPE-B)
9
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-
1
1.5A
30VAC
5000
Shielded
Showing
of 6

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).