USB, DVI, HDMI Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Shielding | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock | 1 : $234.34000 Bag | Bag | Active | HDMI | 19 | Receptacle | HDMI 2.0 | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | - | IP68 - Dust Tight, Waterproof | -40°C ~ 85°C | 1 | - | - | Shielded | |||
8 In Stock | 1 : $234.34000 Bag | Bag | Active | HDMI | 19 | Receptacle | HDMI 2.0 | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | - | IP68 - Dust Tight, Waterproof | -40°C ~ 85°C | 1 | - | - | Shielded | |||
10 In Stock | 1 : $279.51000 Bag | Bag | Active | HDMI | 19 | Receptacle | HDMI 2.0 | Panel Mount, Through Hole | Flange | Solder | - | IP68 - Dust Tight, Waterproof | -40°C ~ 85°C | 1 | - | - | Shielded | |||
4 In Stock | 1 : $312.27000 Bag | Bag | Active | HDMI | 19 | Receptacle | HDMI 2.0 | Panel Mount, Through Hole | Flange | Solder | - | IP68 - Dust Tight, Waterproof | -40°C ~ 85°C | 1 | - | - | Shielded | |||
3 In Stock | 1 : $344.44000 Bag | Bag | Active | HDMI | 19 | Receptacle | HDMI 2.0 | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | - | IP68 - Dust Tight, Waterproof | -40°C ~ 85°C | 1 | - | - | Shielded | |||
10 In Stock | 1 : $364.09000 Bag | Bag | Active | HDMI | 19 | Receptacle | HDMI 2.0 | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | - | IP68 - Dust Tight, Waterproof | -40°C ~ 85°C | 1 | - | - | Shielded | |||
10 In Stock | 1 : $407.77000 Bag | Bag | Active | HDMI | 19 | Receptacle | HDMI 2.0 | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | - | IP68 - Dust Tight, Waterproof | -40°C ~ 85°C | 1 | - | - | Shielded | |||
10 In Stock | 1 : $272.32000 Bag | Bag | Active | HDMI | 19 | Receptacle | HDMI 2.0 | Panel Mount, Through Hole | Flange | Solder | - | IP68 - Dust Tight, Waterproof | -40°C ~ 85°C | 1 | - | - | Shielded | |||
0 In Stock Check Lead Time | 1 : $432.74000 Bag | Bag | Active | HDMI | 19 | Receptacle | HDMI 2.0 | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | - | IP68 - Dust Tight, Waterproof | -40°C ~ 85°C | 1 | - | - | Shielded |