USB, DVI, HDMI Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
122 In Stock | 1 : $1.73000 Tray | Tray | Active | USB-A (USB TYPE-A) | 9 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | - | 1 | - | - | 5000 | Shielded | |||
836 In Stock | 1 : $23.27000 Box | Box | Active | HDMI | 19 | Receptacle | - | Panel Mount, Through Hole, Right Angle | Flange, Horizontal | Solder | Board Guide | IP67 - Dust Tight, Waterproof | -55°C ~ 105°C | 1 | 0.5A | 40VAC | 10000 | Shielded | |||
0 In Stock Check Lead Time | 1 : $23.75000 Bulk | Bulk | Active | USB-A (USB TYPE-A) | 9 | Receptacle | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Panel Mount, Through Hole | Flange, Vertical | Solder | Board Guide | IP67 - Dust Tight, Waterproof | -40°C ~ 105°C | 1 | 0.25A, 1.8A | - | - | Shielded | |||
0 In Stock Check Lead Time | 1 : $26.49000 Tray | Tray | Active | USB-C (USB TYPE-C) | 24 | Receptacle | - | Panel Mount, Through Hole, Right Angle | Flange, Horizontal | Solder | - | IP67 - Dust Tight, Waterproof | -40°C ~ 105°C | 1 | 0.25A, 1.25A, 5A | - | - | Shielded | |||
0 In Stock Check Lead Time | 1 : $26.49000 Box | Box | Active | USB-C (USB TYPE-C) | 24 | Receptacle | - | Panel Mount, Through Hole, Right Angle | Flange, Horizontal | Solder | - | IP67 - Dust Tight, Waterproof | -40°C ~ 105°C | 1 | 0.25A, 1.25A, 5A | - | - | Shielded | |||
0 In Stock Check Lead Time | 1 : $36.12000 Bulk | Bulk | Active | USB-A (USB TYPE-A), Stacked | 18 | Receptacle | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Panel Mount, Through Hole, Right Angle | Flange, Horizontal | Solder | Board Guide | IP67 - Dust Tight, Waterproof | -40°C ~ 105°C | 2 | 0.25A, 1.8A | - | - | Shielded | |||
0 In Stock Check Lead Time | 1 : $21.73000 Box | Box | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Panel Mount, Through Hole, Right Angle | Flange, Horizontal | Solder | - | - | -40°C ~ 105°C | 1 | 0.25A, 1.8A | - | - | Shielded | |||
0 In Stock Check Lead Time | 50 : $15.35480 Box | Box | Active | USB-A (USB TYPE-A) | 9 | Receptacle | USB 3.0 | Panel Mount, Through Hole, Right Angle | Flange, Horizontal | Solder | Board Guide | IP67 - Dust Tight, Waterproof | -40°C ~ 105°C | 1 | 0.25A, 1.8A | - | 1500 | Shielded | |||
0 In Stock Check Lead Time | 50 : $18.02240 Box | * | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |