USB, DVI, HDMI Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,130 In Stock | 1 : $4.94000 Cut Tape (CT) 800 : $1.90580 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Horizontal, Mid Mount | Solder | - | IPX8 - Waterproof | -40°C ~ 85°C | 1 | - | 30VAC | 10000 | - | ||
1,716 In Stock | 1 : $5.98000 Cut Tape (CT) 700 : $3.76739 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Horizontal, Mid Mount | Solder | 15µ" Finish Thickness | IP67 - Dust Tight, Waterproof | -40°C ~ 80°C | 1 | 0.25A, 1.25A, 5A, 6.25A | 20V | 10000 | Shielded | |||
6,556 In Stock | 1 : $3.26000 Cut Tape (CT) 800 : $2.03283 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Board Cutout, Surface Mount, Right Angle; Through Hole | Horizontal, Mid Mount | Solder | - | IPX7 - Waterproof | -40°C ~ 85°C | 1 | 5A | - | 10000 | Shielded | ||
1,291 In Stock | 1 : $5.65000 Bulk | - | Bulk | Active | USB-C (USB TYPE-C) | 24 (6+18 Dummy) | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Flange, Horizontal | Solder | - | IPX7 - Waterproof | -30°C ~ 85°C | 1 | 3A | 100VAC | 10000 | Shielded | ||
80 In Stock | 1 : $4.82000 Cut Tape (CT) 600 : $3.06123 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 (6+18 Dummy) | Receptacle | - | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Power Only, No Data | IPX7 - Waterproof | -40°C ~ 85°C | 1 | 3A | 30VDC | 10000 | Shielded | ||
7 In Stock | 1 : $4.14000 Cut Tape (CT) 1,400 : $2.48632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | USB-C (USB TYPE-C) | 24 (16+8 Dummy) | Receptacle | USB 2.0 | Surface Mount, Right Angle; Through Hole | Horizontal, Reversible | Solder | - | Waterproof | -40°C ~ 85°C | 1 | - | 20VAC | 10000 | Shielded |