USB, DVI, HDMI Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,168 In Stock | 1 : $3.25000 Cut Tape (CT) 1,000 : $1.99215 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | HDMI - Micro | 19 | Receptacle | - | Surface Mount, Right Angle | Horizontal | Solder | Solder Retention | - | -30°C ~ 85°C | 1 | 0.8A | 30V | 5000 | Shielded | |||
6,640 In Stock | 1 : $3.30000 Cut Tape (CT) 1,000 : $2.02215 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | HDMI - Micro | 19 | Receptacle | - | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | - | - | -30°C ~ 85°C | 1 | 0.8A | 30V | 5000 | Shielded | |||
4,354 In Stock | 1 : $3.43000 Cut Tape (CT) 1,000 : $2.10074 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | HDMI - Micro | 19 | Receptacle | - | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Solder Retention | - | -30°C ~ 85°C | 1 | 0.8A | 30V | 5000 | Shielded | |||
14,285 In Stock | 1 : $3.91000 Cut Tape (CT) 800 : $2.43145 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | HDMI - Micro | 19 | Receptacle | - | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Solder Retention | - | -30°C ~ 80°C | 1 | 0.3A | 40VDC | 5000 | - | ||
15,450 In Stock | 1 : $4.04000 Cut Tape (CT) 250 : $2.57300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | HDMI | 19 | Receptacle | - | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | - | - | -25°C ~ 85°C | 1 | 0.5A | 40VAC | - | Shielded | |||
2,321 In Stock | 1 : $4.37000 Cut Tape (CT) 1,000 : $2.68567 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | HDMI - Micro | 19 | Receptacle | - | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | - | - | -30°C ~ 85°C | 1 | 0.8A | 30V | 5000 | Shielded | |||
4,124 In Stock | 1 : $2.18000 Cut Tape (CT) 1,700 : $1.29176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | HDMI - Micro | 19 | Receptacle | - | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Pick and Place | - | -20°C ~ 85°C | 1 | 0.3A per Contact | - | 5000 | Shielded |