USB, DVI, HDMI Connector Assemblies

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
2171790001
2171790001
CONN RCP USB2.0 TYP C 24P SMD RA
Molex
25,734
In Stock
1 : $1.37000
Cut Tape (CT)
1,200 : $0.82968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-40°C ~ 85°C
1
5A
30VAC/DC
10000
Shielded
USB4110-GF-A
USB4110-GF-A
CONN RCP USB2.0 TYP C 24P SMD RA
GCT
36,168
In Stock
1 : $2.05000
Cut Tape (CT)
1,200 : $1.23716
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle
Horizontal
Solder
Board Guide, Solder Retention
-
-40°C ~ 85°C
1
5A
48VDC
20000
Shielded
61400416121
61400416121
CONN RCPT USB2.0 TYPEB 4POS R/A
Würth Elektronik
5,880
In Stock
1 : $2.10000
Tray
Tray
Active
USB-B (USB TYPE-B)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-40°C ~ 105°C
1
1.5A
30V
1500
Shielded
2036150003
2036150003
USB C RECEPTACLE, 16PIN
Molex
310
In Stock
1 : $5.69000
Cut Tape (CT)
1,000 : $3.49184
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
-
Surface Mount, Right Angle
Horizontal
Solder
-
IPX8 - Waterproof
-
1
-
-
-
Shielded
1050170001
1050170001
CONN RCPT USB2.0 MICRO B SMD R/A
Molex
0
In Stock
Check Lead Time
1 : $1.52000
Cut Tape (CT)
2,000 : $0.89266
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Pick and Place, Solder Retention
-
-30°C ~ 85°C
1
1A, 1.8A
30VAC
10000
Shielded
Showing
of 5

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).