USB, DVI, HDMI Connector Assemblies

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
5787617
CONN RCPT USB2.0 TYPEA STACK R/A
TE Connectivity AMP Connectors
331
In Stock
1 : $5.93000
Tray
-
Tray
Active
USB-A (USB TYPE-A), Stacked
8
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-55°C ~ 85°C
2
1A per Contact
30VAC
1500
-
292323-6
CONN RCPT USB2.0 TYPEA STACK R/A
TE Connectivity AMP Connectors
0
In Stock
1,011
Marketplace
Check Lead Time
1 : $8.33000
Bulk
20 : $5.71500
Tray
-
Bulk
Tray
Active
USB-A (USB TYPE-A), Stacked
8
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-55°C ~ 85°C
2
1A per Contact
30VAC
1500
Shielded
292323-1
CONN RCPT USB2.0 TYPEA STACK R/A
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
528 : $4.44460
Tray
-
Tray
Active
USB-A (USB TYPE-A), Stacked
8
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-55°C ~ 85°C
2
1A per Contact
30VAC
1500
Shielded
Showing
of 3

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).