USB, DVI, HDMI Connector Assemblies

Results: 8
Manufacturer
Amphenol ICC (FCI)CUI DevicesTE Connectivity AMP Connectors
Series
-UJ2UP2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Connector Type
USB-A (USB TYPE-A)USB-B (USB TYPE-B)USB-C (USB TYPE-C)
Number of Contacts
424 (16+8 Dummy)
Gender
PlugReceptacle
Specifications
-USB 2.0
Mounting Type
Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Mounting Feature
HorizontalVertical
Features
3.0µ" Finish Thickness, Board Guide, Solder Retention3.0µ" Finish Thickness, Board Lock30µ" Finish Thickness, Board Guide, Solder Rention-Board Lock
Operating Temperature
-55°C ~ 85°C-40°C ~ 105°C-25°C ~ 85°C-20°C ~ 85°C
Current Rating (Amps)
1A1A per Contact3A, 5A
Voltage - Rated
5V30VAC
Mating Cycles
150010000
Shielding
-ShieldedUnshielded
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
UJ2-BH-1-TH
UJ2-BH-1-TH
CONN RCPT USB2.0 TYPEB 4POS R/A
CUI Devices
53,406
In Stock
1 : $0.93000
Tray
Tray
Active
USB-B (USB TYPE-B)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-20°C ~ 85°C
1
1A
30VAC
1500
Shielded
UP2-AH-1-TH
UP2-AH-1-TH
CONN PLUG USB2.0 TYPEA 4POS R/A
CUI Devices
2,259
In Stock
1 : $1.18000
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Plug
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
3.0µ" Finish Thickness, Board Lock
-
-20°C ~ 85°C
1
1A
30VAC
1500
Shielded
6364372-2
6364372-2
CONN RCPT USB2.0 TYPEA 4POS R/A
TE Connectivity AMP Connectors
41,036
In Stock
1 : $1.49000
Tube
-
Tube
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
-
-
-55°C ~ 85°C
1
1A per Contact
30VAC
1500
-
UJ2-AH-SMT
UJ2-AH-1-SMT-TR
CONN RCPT USB2.0 TYPEA 4POS SMD
CUI Devices
9,270
In Stock
1 : $2.19000
Cut Tape (CT)
300 : $1.34147
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Surface Mount
Horizontal
Solder
3.0µ" Finish Thickness, Board Guide, Solder Retention
-
-40°C ~ 105°C
1
1A
30VAC
1500
Shielded
UJ2-AV-1-TH
UJ2-AV-W4-TH
CONN RCPT USB2.0 TYPEA 4POS VERT
CUI Devices
1,239
In Stock
1 : $0.99000
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole
Vertical
Solder
Board Lock
-
-20°C ~ 85°C
1
1A
30VAC
1500
Shielded
10155435-00011LF
10155435-00011LF
USB TYPE C R/A SMT 16PIN
Amphenol ICC (FCI)
2,506
In Stock
1 : $1.55000
Cut Tape (CT)
8,000 : $0.57542
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
-
Surface Mount, Right Angle
Horizontal
Solder
-
-
-25°C ~ 85°C
1
3A, 5A
5V
10000
Unshielded
UJ2-AH-SMT
UJ2-AH-4-SMT-TR
CONN RCPT USB2.0 TYPEA 4POS SMD
CUI Devices
1,033
In Stock
1 : $2.53000
Cut Tape (CT)
300 : $1.54823
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Surface Mount
Horizontal
Solder
30µ" Finish Thickness, Board Guide, Solder Rention
-
-40°C ~ 105°C
1
1A
30VAC
1500
Shielded
UJ2-BH-1-TH
UJ2-BH-4-TH
CONN RCPT USB2.0 TYPEB 4POS R/A
CUI Devices
0
In Stock
Check Lead Time
1 : $1.38000
Tray
Tray
Active
USB-B (USB TYPE-B)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-20°C ~ 85°C
1
1A
30VAC
1500
Shielded
Showing
of 8

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).