USB, DVI, HDMI Connector Assemblies

Results: 2
Series
USB3106USB3145
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
USB - micro ABUSB - micro B
Operating Temperature
-55°C ~ 85°C-30°C ~ 85°C
Voltage - Rated
30V30VAC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
USB3106-30-0230-A
USB3106-30-0230-A
MICRO A/B SKT, VERTICAL, TH, 30"
GCT
9,250
In Stock
1 : $1.20000
Cut Tape (CT)
1,500 : $0.61885
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro AB
5
Receptacle
USB 2.0
Through Hole
Vertical
Solder
-
-
-55°C ~ 85°C
1
1A, 1.8A
30V
10000
Shielded
USB3145-30-1-A
USB3145-30-1-A
MICRO B SKT, VERTICAL, TH, 30",
GCT
3,013
In Stock
1 : $1.49000
Cut Tape (CT)
1,300 : $0.66380
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Through Hole
Vertical
Solder
-
-
-30°C ~ 85°C
1
1A, 1.8A
30VAC
10000
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).