USB, DVI, HDMI Connector Assemblies

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
USB3131-30-0230-A
USB3131-30-0230-A
MICRO B SKT, VERTICAL, TH, 30",
GCT
14,317
In Stock
1 : $1.23000
Cut Tape (CT)
1,500 : $0.73486
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Through Hole
Vertical
Solder
-
-
-55°C ~ 85°C
1
1A, 1.8A
30V
10000
Shielded
614105150721
614105150721
CONN RCPT USB2.0 MICRO B VERT
Würth Elektronik
11,468
In Stock
1 : $3.04000
Cut Tape (CT)
1,500 : $2.06353
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
USB - micro B
5
Receptacle
USB 2.0
Through Hole
Vertical
Solder
-
-
-40°C ~ 85°C
1
1A, 1.8A
30VAC
10000
Shielded
629105150521
629105150521
CONN RCPT USB2.0 MICRO B SMD R/A
Würth Elektronik
684
In Stock
1 : $3.18000
Cut Tape (CT)
550 : $2.05489
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide
-
-40°C ~ 85°C
1
1A, 3A
30VAC
10000
Shielded
Showing
of 3

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).