USB, DVI, HDMI Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,615 In Stock | 1 : $5.05000 Cut Tape (CT) 800 : $3.44315 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 (16+8 Dummy) | Receptacle | USB 2.0 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide | IPX8 - Waterproof | -40°C ~ 85°C | 1 | 5A | 30VDC | 10000 | Shielded | |||
10,314 In Stock | 1 : $1.60000 Cut Tape (CT) 750 : $0.74957 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | USB - mini B | 5 | Receptacle | - | Surface Mount, Right Angle | Horizontal | Solder | Solder Retention | - | -25°C ~ 85°C | 1 | 1A per Contact | 30V | 5000 | Shielded |