USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
634 In Stock | 1 : $13.20000 Tray | - | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Circular Bayonet Coupling | IP67 - Dust Tight, Waterproof | -40°C ~ 105°C | 1 | 1A | - | - | - | ||
4,757 In Stock 875 Factory | 1 : $8.87000 Tube | Tube | Active | USB - mini B | 5 | Receptacle | - | Panel Mount, Through Hole, Right Angle | Flange, Horizontal | Solder | Board Lock, Circular Threaded Coupling | IP68 - Dust Tight, Waterproof | -55°C ~ 125°C | 1 | 1.9A per Contact | 190V | 1000 | Shielded | |||
230 In Stock | 1 : $10.12000 Bulk | Bulk | Active | USB - mini B | 5 | Receptacle | USB 2.0 | Panel Mount | Bulkhead - Front Side Nut | Solder | Circular Threaded Coupling | IP67 - Dust Tight, Waterproof | -25°C ~ 85°C | 1 | 1A | 30V | - | Shielded | |||
15 In Stock | 1 : $14.71000 Tray | - | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Circular Threaded Coupling | IP68 - Dust Tight, Waterproof | -20°C ~ 70°C | 1 | 1A | - | - | - | ||
0 In Stock | Active | Bulk | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Circular Bayonet Coupling | IP67/IP68 - Dust Tight, Waterproof | -45°C ~ 85°C | 1 | 1.5A | - | 1500 | Shielded |