WLL-2-3 TVS Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,679 In Stock | 1 : $0.16000 Cut Tape (CT) 15,000 : $0.03528 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5.5V | - | 7.5V | 5.5A (8/20µs) | 44W | No | General Purpose | 5.8pF @ 1GHz | -55°C ~ 125°C | Surface Mount | 0201 (0603 Metric) | WLL-2-3 | ||
75,155 In Stock | 1 : $0.22000 Cut Tape (CT) 15,000 : $0.04744 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 22V | - | 26.5V | 3A (8/20µs) | 80W | No | General Purpose | 3.2pF @ 1GHz | -55°C ~ 125°C | Surface Mount | 0201 (0603 Metric) | WLL-2-3 | ||
22,997 In Stock | 1 : $0.27000 Cut Tape (CT) 15,000 : $0.05547 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5.5V | 6V | 13V | 3.5A (8/20µs) | 26W | No | HDMI, USB | 0.2pF @ 2.5GHz | -55°C ~ 125°C | Surface Mount | 0201 (0603 Metric) | WLL-2-3 | ||
9,994 In Stock | 1 : $0.18000 Cut Tape (CT) 15,000 : $0.03814 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 18V | - | 23V | 3A (8/20µs) | 72W | No | General Purpose | 4.2pF @ 1GHz | -55°C ~ 125°C | Surface Mount | 0201 (0603 Metric) | WLL-2-3 |