SOD-323 TVS Diodes

Results: 664
Manufacturer
AmazingANBON SEMICONDUCTOR (INT'L) LIMITEDBourns Inc.Comchip TechnologyDiodes IncorporatedDiotec SemiconductorEaton - Electronics DivisionEVVOGood-Ark SemiconductorHY Electronic (Cayman) LimitedLittelfuse Inc.MDD
Series
-*AQ, SPA®AQ24COM-02AQ27COM-01AQ3522, SPA®AQ3530, SPA®AQ4020, SPA®AQ4021, SPA®AQ4022, SPA®AQ4023, SPA®AQ4024, SPA®
Packaging
BulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)
Product Status
ActiveLast Time BuyNot For New DesignsObsolete
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
12
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3V3V (Max)3.3V3.3V (Max)3.6V3.6V (Max)4.5V (Max)5V5V (Max)5.3V (Max)5.5V (Max)7V (Max)
Voltage - Breakdown (Min)
3.5V3.6V3.7V3.75V3.8V4V4.2V4.5V4.6V4.7V4.75V5V
Voltage - Clamping (Max) @ Ipp
6.5V7V7.2V (Typ)7.5V7.7V (Typ)8V9V9V (Typ)9.3V9.5V9.6V9.8V
Current - Peak Pulse (10/1000µs)
1A1A (8/20µs)2A (8/20µs)2.5A (8/20µs)3A3A (8/20µs)3A (8/20µs), 5A (8/20µs)3.5A (8/20µs)4A (8/20µs)4.3A (8/20µs)4.5A4.5A (8/20µs)
Power - Peak Pulse
42W45W60W75W77W84W90W100W120W130W135W159W
Power Line Protection
NoYes
Applications
-CANCAN, Ethernet, TelecomCAN, Ethernet, USBCAN, TelecomCAN, USBDVI, Ethernet, USBDVI, Ethernet, USB 2.0, USB 3.0DVI, HDMIDVI, HDMI, USBDVI, USBEthernet
Capacitance @ Frequency
0.15pF @ 3GHz0.25pF @ 1MHz0.3pF @ 3GHz0.37pF @ 1MHz0.4pF @ 1MHz0.43pF @ 1MHz0.5pF @ 1MHz0.55pF @ 1MHz0.6pF @ 1MHz0.7pF @ 1MHz0.8pF @ 1MHz0.85pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)-65°C ~ 150°C (TJ)-55°C ~ 125°C (TA)-55°C ~ 125°C (TC)-55°C ~ 125°C (TJ)-55°C ~ 150°C-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-50°C ~ 125°C (TJ)-50°C ~ 150°C (TA)-50°C ~ 150°C (TJ)-45°C ~ 125°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Package / Case
SC-76, SOD-323SC-90, SOD-323F
Stocking Options
Environmental Options
Media
Marketplace Product
664Results
Applied FiltersRemove All

Showing
of 664
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-323
DESD5V0U1BA-7
TVS DIODE 5VWM 7.2VC SOD323
Diodes Incorporated
521,295
In Stock
873,000
Factory
1 : $0.21000
Cut Tape (CT)
3,000 : $0.05513
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.5V
7.2V (Typ)
3A (8/20µs)
-
No
General Purpose
2.9pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOD-323
D5V0L1B2WS-7
TVS DIODE 5VWM 14VC SOD323
Diodes Incorporated
1,901,630
In Stock
3,030,000
Factory
1 : $0.24000
Cut Tape (CT)
3,000 : $0.04778
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
14V
6A (8/20µs)
84W
No
General Purpose
15pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOD-323
D1213A-01WS-7
TVS DIODE 3.3VWM 10VC SOD323
Diodes Incorporated
68,217
In Stock
417,000
Factory
1 : $0.27000
Cut Tape (CT)
3,000 : $0.07220
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
1
-
3.3V (Max)
6V
10V (Typ)
1A (8/20µs)
-
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
SOD-323_477
ESDA041-1JY
TVS DIODE 3.6VWM 9VC SOD323
STMicroelectronics
21,385
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.08369
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.6V
6.2V
9V
20A (8/20µs)
-
No
-
190pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
SOD-323
D55V0M1B2WS-7
TVS DIODE 55VWM 100VC SOD323
Diodes Incorporated
116,337
In Stock
867,000
Factory
1 : $0.38000
Cut Tape (CT)
3,000 : $0.10149
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
55V (Max)
57V
100V
2A (8/20µs)
200W
No
General Purpose
14pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SC-76, SOD-323
SD05T1G
TVS DIODE 5VWM 9.8VC SOD323
onsemi
86,150
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.10485
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.2V
9.8V
24A (8/20µs)
350W
No
-
350pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SC-76, SOD-323
SD12T1G
TVS DIODE 12VWM 19VC SOD323
onsemi
386,378
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.11227
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V
13.3V
19V
15A (8/20µs)
350W
No
-
150pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
259,608
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.11333
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.5V
-
-
-
No
General Purpose
2.9pF @ 1MHz
-65°C ~ 150°C (TA)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SC-90
PESD3V3U1UA,115
TVS DIODE 3.3VWM SOD323
Nexperia USA Inc.
30,472
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.11333
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
4.5V
-
-
-
No
-
2.6pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
18,153
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.11333
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
5.8V
-
-
-
No
-
2pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
SC-90
PESD3V3L1BA,115
TVS DIODE 3.3VWM 26VC SOD323
Nexperia USA Inc.
20,997
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.11343
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
5.8V
26V
18A (8/20µs)
500W
No
General Purpose
101pF @ 1MHz
-65°C ~ 150°C (TA)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SC-90
PESD5V0L1BA,115
TVS DIODE 5VWM 33VC SOD323
Nexperia USA Inc.
195,916
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.12207
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
1
5V (Max)
7V
33V
15A (8/20µs)
500W
No
General Purpose
75pF @ 1MHz
150°C (TJ)
Automotive
AEC-Q100
Surface Mount
SC-76, SOD-323
SOD-323
SC-76, SOD-323
ESD7351HT1G
TVS DIODE 3.3VWM SOD323
onsemi
23,290
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.12954
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
-
-
-
No
RF Antenna
0.43pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOD-323
D55V0M1B2WSQ-7
TVS DIODE 55VWM 100VC SOD323
Diodes Incorporated
139,719
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.13574
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
55V (Max)
57V
100V
2A (8/20µs)
200W
No
USB
14pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
SOD 323
ESD12VD3B-TP
TVS DIODE 12VWM 15.5VC SOD323
Micro Commercial Co
69,104
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.14599
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V (Max)
13.5V
15.5V
1A (8/20µs)
350W
No
General Purpose
80pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOD 323
ESD5V0D3B-TP
TVS DIODE 5VWM 13.5VC SOD323
Micro Commercial Co
52,494
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.14599
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.8V
13.5V
8A (8/20µs)
500W
No
General Purpose
35pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SC-76, SOD-323
SD12CT1G
TVS DIODE 12VWM 19VC SOD323
onsemi
207,527
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.16391
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
1
12V (Max)
13.3V
19V
5A (8/20µs)
350W
No
-
64pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
SC-76,SOD-323
SD15C-01FTG
TVS DIODE 15VWM 31VC SOD323
Littelfuse Inc.
78,960
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.18037
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V (Max)
-
31V
12A (8/20µs)
450W
No
-
75pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
SC-76,SOD-323
SD36C-01FTG
TVS DIODE 36VWM 60VC SOD323
Littelfuse Inc.
62,638
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.18037
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V (Max)
-
60V
5A (8/20µs)
450W
No
-
30pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
SC-76,SOD-323
SD24C-01FTG
TVS DIODE 24VWM 42VC SOD323
Littelfuse Inc.
38,901
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.18037
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V (Max)
-
42V
7A (8/20µs)
450W
No
-
50pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
SC-76,SOD-323
SD12C-01FTG
TVS DIODE 12VWM 23VC SOD323
Littelfuse Inc.
35,064
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.18037
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V (Max)
-
23V
17A (8/20µs)
450W
No
-
100pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
AQW05C-01FTG
AQ05C-01FTG
TVS DIODE 5VWM 14.5VC SOD323
Littelfuse Inc.
24,210
In Stock
90,000
Factory
1 : $0.70000
Cut Tape (CT)
3,000 : $0.19499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
-
14.5V
30A (8/20µs)
450W
No
CAN
200pF @ 1MHz (Max)
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
AQW05C-01FTG
AQ36C-01FTG
TVS DIODE 36VWM 62VC SOD323
Littelfuse Inc.
19,989
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.19499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V (Max)
-
62V
5A (8/20µs)
450W
No
CAN
30pF @ 1MHz (Max)
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
AQW05C-01FTG
AQ4022-01FTG-C
TVS DIODE 12VWM 33VC SOD323
Littelfuse Inc.
46,517
In Stock
1 : $0.96000
Cut Tape (CT)
3,000 : $0.27409
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V (Max)
13.3V
33V
15A (8/20µs)
500W
No
CAN
1.3pF @ 1MHz
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
SOD-323
SP4021-01FTG
TVS DIODE 5VWM 19.6VC SOD323
Littelfuse Inc.
27,086
In Stock
1 : $0.99000
Cut Tape (CT)
3,000 : $0.28563
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
1
-
5V (Max)
6.3V
19.6V (Typ)
25A (8/20µs)
600W
No
Ethernet
2.5pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 664

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.