SC-70-3 TVS Diodes

Results: 13
Manufacturer
Littelfuse Inc.onsemiTexas Instruments
Series
-3102AQ24COM-02SP05, SPA®SP050xBASP1001, SPA®SP1002, SPA®
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5.5V5.5V (Max)6V (Max)13V (Max)24V (Max)27V (Max)
Voltage - Breakdown (Min)
6.2V6.5V7V8V14V26V28V35.5V-
Voltage - Clamping (Max) @ Ipp
8V8.5V12.4V (Typ)13V16V37V (Typ)50V (Typ)-
Current - Peak Pulse (10/1000µs)
2A (8/20µs)4A (8/20µs)5A (8/20µs)5.5A (8/20µs)5.7A (8/20µs)8A (8/20µs)-
Power - Peak Pulse
75W200W210W250W-
Power Line Protection
NoYes
Applications
-CANCAN, USBEthernetEthernet, USB 2.0General Purpose
Capacitance @ Frequency
1pF @ 3GHz1.5pF @ 1MHz3pF @ 1MHz12pF @ 1MHz13pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TA)-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C-40°C ~ 150°C (TA)-40°C ~ 85°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-70-3, SOT-323-3
SP1001-02JTG
TVS DIODE 5.5VWM 13VC SC70-3
Littelfuse Inc.
280,209
In Stock
90,000
Factory
1 : $0.74000
Cut Tape (CT)
3,000 : $0.16521
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5.5V (Max)
7V
13V
2A (8/20µs)
-
No
-
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SC-70-3
DCK-3-PDSO Pkg 4093553-2
TPD2E007DCKR
TVS DIODE 13VWM SC70-3
Texas Instruments
22,297
In Stock
1 : $1.32000
Cut Tape (CT)
3,000 : $0.39170
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
13V (Max)
14V
-
-
-
No
General Purpose
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-70, SOT-323
SC-70-3
SC-70-3 Top
ESD2CAN24DCKRQ1
AUTOMOTIVE DUAL 3-PF, 24-V, 30-K
Texas Instruments
4,865
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.17800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
35.5V
37V (Typ)
5.7A (8/20µs)
210W
No
CAN
3pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SC-70-3
SC-70-3 Top
ESD752DCKR
DUAL 3.2-PF, 24-V, 30-KV ESD PRO
Texas Instruments
16,446
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.18073
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
35.5V
37V (Typ)
5.7A (8/20µs)
210W
No
CAN, USB
3pF @ 1MHz
-55°C ~ 150°C (TA)
-
-
Surface Mount
SC-70, SOT-323
SC-70-3
SC-70-3, SOT-323-3
SP1002-01JTG
TVS DIODE 6VWM 16VC SC70-3
Littelfuse Inc.
52,305
In Stock
75,000
Factory
1 : $0.64000
Cut Tape (CT)
3,000 : $0.17447
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
6V (Max)
8V
16V
2A (8/20µs)
-
No
General Purpose
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SC-70-3
DCK-3-PDSO Pkg 4093553-2
TPD2E2U06QDCKRQ1
TVS DIODE 5.5VWM 12.4VC SC70-3
Texas Instruments
3,348
In Stock
1 : $0.86000
Cut Tape (CT)
3,000 : $0.24458
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5.5V (Max)
6.5V
12.4V (Typ)
5.5A (8/20µs)
75W
Yes
Ethernet
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SC-70-3
SC-70-3 Top
TPD2E2U06DCKR
TVS DIODE 5.5VWM 12.4VC SC70-3
Texas Instruments
12,685
In Stock
1 : $0.98000
Cut Tape (CT)
3,000 : $0.28045
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5.5V (Max)
6.5V
12.4V (Typ)
5.5A (8/20µs)
75W
No
Ethernet, USB 2.0
1.5pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70, SOT-323
SC-70-3
SC-70-3, SOT-323-3
SP0502BAJTG
TVS DIODE 5.5VWM 8.5VC SC70-3
Littelfuse Inc.
58,162
In Stock
54,000
Factory
1 : $1.39000
Cut Tape (CT)
3,000 : $0.38073
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5.5V (Max)
-
8.5V
-
-
No
General Purpose
-
-40°C ~ 125°C
-
-
Surface Mount
SC-70, SOT-323
SC-70-3
AQ3102-02JTG
AQ3102-02JTG
TVS DIODE 6VWM 16VC SC70-3
Littelfuse Inc.
4,668
In Stock
1 : $1.42000
Cut Tape (CT)
3,000 : $0.42341
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
6V (Max)
6.5V
16V
8A (8/20µs)
-
No
-
1pF @ 3GHz
-40°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SC-70-3
AQ24COM-02HTG
AQ27COM-02JTG
27V 5A 250W 15PF 30KV SC70-3 TVS
Littelfuse Inc.
2,994
In Stock
6,000
Factory
1 : $0.84000
Cut Tape (CT)
3,000 : $0.24069
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
27V (Max)
28V
50V (Typ)
4A (8/20µs)
200W
No
CAN
12pF @ 1MHz
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SC-70-3
AQ24COM-02HTG
AQ24COM-02JTG
24V 5A 250W 15PF 30KV SC70-3 TVS
Littelfuse Inc.
2,386
In Stock
3,000
Factory
1 : $0.84000
Cut Tape (CT)
3,000 : $0.24069
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
26V
50V (Typ)
5A (8/20µs)
250W
No
CAN
13pF @ 1MHz
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SC-70-3
SC-70-3
PACDN042YB3R
TVS DIODE 5.5VWM 8VC SC70-3
onsemi
0
In Stock
2,570
Marketplace
3,000 : $0.48705
Tape & Reel (TR)
833 : $0.53280
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
Zener
2
-
5.5V
6.2V
8V
-
-
No
General Purpose
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-70, SOT-323
SC-70-3
SC-70-3, SOT-323-3
SP0502BAJT
TVS DIODE 5.5VWM 8.5VC SC70-3
Littelfuse Inc.
0
In Stock
3,000 : $0.36217
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Zener
2
-
5.5V (Max)
-
8.5V
-
-
No
General Purpose
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-70, SOT-323
SC-70-3
Showing
of 13

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.