Nexperia USA Inc. TVS Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,009 In Stock | 1 : $0.31000 Cut Tape (CT) 9,000 : $0.07027 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 2.8V (Max) | 7.5V | 5V | 4.5A (8/20µA) | - | No | General Purpose | 0.15pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | DSN0603-2 | ||
48,650 In Stock | 1 : $0.33000 Cut Tape (CT) 4,000 : $0.14282 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 6 | - | 3.3V (Max) | 6V | 3V (Typ) | 5A (8/20µs) | - | No | General Purpose | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 7-XFDFN | 7-XSON (1.1x2.1) | ||
339,473 In Stock | 1 : $0.36000 Cut Tape (CT) 3,000 : $0.07664 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 15V (Max) | 17.6V | 40V | 5A (8/20µs) | 160W | No | General Purpose | 32pF @ 1MHz | -65°C ~ 150°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
8,495 In Stock | 1 : $0.37000 Cut Tape (CT) 3,000 : $0.09989 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V (Max) | 25.5V | 42V | 3.5A (8/20µs) | - | No | CAN | 14pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
252,624 In Stock | 1 : $0.40000 Cut Tape (CT) 10,000 : $0.09340 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 3.3V (Max) | 5.32V | 13V | 3A (8/20µs) | 30W | No | General Purpose | 22pF @ 1MHz | - | Automotive | AEC-Q100 | Surface Mount | SC-101, SOT-883 | SOT-883 | ||
259,608 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.11333 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.5V | - | - | - | No | General Purpose | 2.9pF @ 1MHz | -65°C ~ 150°C (TA) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
181,083 In Stock | 1 : $0.41000 Cut Tape (CT) 9,000 : $0.09760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 5V | 7A (8/20µs) | - | No | General Purpose | 0.15pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | DSN0603-2 | |||
30,472 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.11333 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 4.5V | - | - | - | No | - | 2.6pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
29,179 In Stock | 1 : $0.41000 Cut Tape (CT) 10,000 : $0.14176 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 3.3V (Max) | 5V | 4.5V | 11A (8/20µs) | - | No | Telecom | 0.8pF @ 1MHz | -55°C ~ 150°C (TA) | - | - | Surface Mount | 6-XFDFN | DFN1308-6 | ||
18,153 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.11333 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 5.8V | - | - | - | No | - | 2pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
1,748 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.10995 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.8V | 12.5V | 4.8A (8/20µs) | 45W | No | - | 11pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
20,997 In Stock | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.11343 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 5.8V | 26V | 18A (8/20µs) | 500W | No | General Purpose | 101pF @ 1MHz | -65°C ~ 150°C (TA) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
195,916 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.12207 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | - | 1 | 5V (Max) | 7V | 33V | 15A (8/20µs) | 500W | No | General Purpose | 75pF @ 1MHz | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
144,758 In Stock | 1 : $0.47000 Cut Tape (CT) 3,000 : $0.12687 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | - | 2 | 24V (Max) | 25.4V | 70V | 3A (8/20µs) | 200W | No | CAN | 11pF @ 1MHz | -65°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
80,821 In Stock | 1 : $0.50000 Cut Tape (CT) 3,000 : $0.13527 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.5V | - | - | - | No | General Purpose | 2.9pF @ 1MHz | -65°C ~ 150°C (TA) | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
63,334 In Stock | 1 : $0.50000 Cut Tape (CT) 3,000 : $0.13604 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6.4V | 20V | 15A (8/20µs) | 260W | No | General Purpose | 152pF @ 1MHz | -65°C ~ 150°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
455,841 In Stock | 1 : $0.55000 Cut Tape (CT) 3,000 : $0.12077 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | - | 2 | 24V (Max) | 25.4V | 50V | 3A (8/20µs) | 150W | No | CAN | 9.3pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
121,427 In Stock | 1 : $0.55000 Cut Tape (CT) 3,000 : $0.14941 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 15V (Max) | 17.1V | 44V | 5A (8/20µs) | 200W | No | General Purpose | 16pF @ 1MHz | -65°C ~ 150°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
9,737 In Stock | 1 : $0.55000 Cut Tape (CT) 3,000 : $0.14760 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 36V (Max) | 38.2V | 80V | 2.5A (8/20µs) | 150W | No | - | 18pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-90, SOD-323F | SOD-323F | ||
2,929 In Stock | 1 : $0.56000 Cut Tape (CT) 10,000 : $0.13155 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 5V | - | - | - | No | - | 1.3pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | DFN1006-2 | ||
345,285 In Stock | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.12765 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 18V | 20V | 29.2V | 13.7A | 400W | No | - | - | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-123W | SOD-123W | ||
18,886 In Stock | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.15956 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V | 5.2V | 8V | 43.8A | 350W | No | - | - | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-123W | SOD-123W | ||
12,196 In Stock | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.15918 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 12V (Max) | 14.2V | 37V | 5A (8/20µs) | 200W | No | General Purpose | 19pF @ 1MHz | -65°C ~ 150°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
6,239 In Stock | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.15956 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 10V | 11.1V | 17V | 23.5A | 400W | No | - | - | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-123W | SOD-123W | ||
1,505 In Stock | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.15956 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 16V | 17.8V | 26V | 15.4A | 400W | No | - | - | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-123W | SOD-123W |