2-X1SON (1x.60) TVS Diodes

Results: 23
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.6V3.6V (Max)5.5V (Max)9V (Max)24V (Max)
Voltage - Breakdown (Min)
4.5V6V6.4V6.4V (Typ)6.7V (Typ)7.5V9.5V35.5V
Voltage - Clamping (Max) @ Ipp
6.5V6.8V (Typ)8.5V (Typ)8.9V14V14V (Typ)15V15V (Typ)19V19V (Typ)20V24V (Typ)36.3V (Typ)
Current - Peak Pulse (10/1000µs)
1.7A (8/20µs)1.8A (8/20µs)2.5A2.5A (8/20µs)4.5A (8/20µs)5A (8/20µs)6A (8/20µs)6.3A (8/20µs)16A
Power - Peak Pulse
15W19W27W30W36W40W50W65W67W90W
Power Line Protection
NoYes
Applications
-CANEthernet, HDMI, USBGeneral PurposeHDMIHDMI, USBUSB
Capacitance @ Frequency
0.13pF @ 1MHz0.15pF @ 1MHz0.2pF @ 1MHz0.42pF @ 1MHz0.5pF @ 1MHz0.9pF @ 1MHz1pF @ 1MHz1.1pF @ 1MHz1.8pF @ 1MHz12pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TA)-50°C ~ 150°C (TA)-40°C ~ 125°C-40°C ~ 125°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
23Results
Applied FiltersRemove All

Showing
of 23
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
X2SON
TPD1E10B06DPYR
TVS DIODE 5.5VWM 14VC 2X1SON
Texas Instruments
284,137
In Stock
1 : $0.27000
Cut Tape (CT)
10,000 : $0.06062
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
14V
5A (8/20µs)
90W
No
General Purpose
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
X2SON
TPD1E05U06DPYR
TVS DIODE 5.5VWM 14VC 2X1SON
Texas Instruments
145,500
In Stock
1 : $0.31000
Cut Tape (CT)
10,000 : $0.07051
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V (Max)
6V
14V
2.5A (8/20µs)
40W
Yes
HDMI
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
X2SON
ESD401DPYR
TVS DIODE 5.5VWM 24VC 2X1SON
Texas Instruments
214,515
In Stock
1 : $0.34000
Cut Tape (CT)
10,000 : $0.07633
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
7.5V
24V (Typ)
4.5A (8/20µs)
67W
No
General Purpose
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
ESD351DPYR
ESD351DPYR
TVS DIODE 3.6VWM 6.5VC 2X1SON
Texas Instruments
71,749
In Stock
1 : $0.40000
Cut Tape (CT)
10,000 : $0.09209
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.6V
4.5V
6.5V
16A
36W
No
General Purpose
1.8pF @ 1MHz
-40°C ~ 125°C
-
-
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
ESD351DPYR
TPD1E10B09DPYR
TVS DIODE 9VWM 20VC 2X1SON
Texas Instruments
58,642
In Stock
1 : $0.44000
Cut Tape (CT)
10,000 : $0.10281
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
9V (Max)
9.5V
20V
4.5A (8/20µs)
90W
No
General Purpose
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
X2SON
TPD1E1B04DPYR
TVS DIODE 3.6VWM 8.5VC 2X1SON
Texas Instruments
42,240
In Stock
1 : $0.44000
Cut Tape (CT)
10,000 : $0.10224
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.6V (Max)
6.4V (Typ)
8.5V (Typ)
6.3A (8/20µs)
50W
No
General Purpose
1pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
X2SON
TPD1E05U06QDPYRQ1
TVS DIODE 5.5VWM 14VC 2X1SON
Texas Instruments
47,148
In Stock
1 : $0.49000
Cut Tape (CT)
10,000 : $0.11543
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V (Max)
6.4V
14V (Typ)
2.5A (8/20µs)
30W
Yes
HDMI, USB
0.42pF @ 1MHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
ESD351DPYR
TPD1E10B06DPYT
TVS DIODE 5.5VWM 14VC 2X1SON
Texas Instruments
27,500
In Stock
1 : $1.58000
Cut Tape (CT)
250 : $0.64736
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
14V
5A (8/20µs)
90W
No
General Purpose
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
X2SON
TPD1E05U06DPYT
TVS DIODE 5.5VWM 14VC 2X1SON
Texas Instruments
8,963
In Stock
1 : $1.63000
Cut Tape (CT)
250 : $0.66880
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V (Max)
6V
14V
2.5A (8/20µs)
40W
Yes
HDMI
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
X2SON
TPD1E1B04DPYT
TVS DIODE 3.6VWM 8.5VC 2X1SON
Texas Instruments
8,536
In Stock
1 : $1.67000
Cut Tape (CT)
250 : $0.68372
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.6V (Max)
6.4V (Typ)
8.5V (Typ)
6.3A (8/20µs)
50W
No
General Purpose
1pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
X2SON
TPD1E0B04DPYT
TVS DIODE 3.6VWM 19VC 2X1SON
Texas Instruments
7,379
In Stock
1 : $1.70000
Cut Tape (CT)
250 : $0.70064
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.6V (Max)
6.7V (Typ)
19V (Typ)
1.7A (8/20µs)
15W
No
General Purpose
0.13pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
X2SON
TPD1E04U04DPYT
TVS DIODE 3.6VWM 8.9VC 2X1SON
Texas Instruments
4,436
In Stock
1 : $1.70000
Cut Tape (CT)
250 : $0.69644
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.6V (Max)
4.5V
8.9V
2.5A (8/20µs)
19W
Yes
HDMI
0.5pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
ESD351DPYR
ESD761DPYR
1.1-PF, 24-V, 15-KV SINGLE CHANN
Texas Instruments
8,048
In Stock
1 : $0.21000
Cut Tape (CT)
10,000 : $0.06599
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V (Max)
35.5V
36.3V (Typ)
1.8A (8/20µs)
65W
No
USB
1.1pF @ 1MHz
-50°C ~ 150°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
X2SON
TPD1E01B04DPYR
TVS DIODE 3.6VWM 15VC 2X1SON
Texas Instruments
19,637
In Stock
1 : $0.30000
Cut Tape (CT)
10,000 : $0.05658
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.6V
6.4V
15V
2.5A
27W
No
General Purpose
0.2pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
X2SON
TPD1E0B04DPYR
TVS DIODE 3.6VWM 19VC 2X1SON
Texas Instruments
30,122
In Stock
1 : $0.47000
Cut Tape (CT)
10,000 : $0.11046
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.6V
6.7V (Typ)
19V
1.7A (8/20µs)
15W
No
General Purpose
0.15pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
X2SON
TPD1E10B06QDPYRQ1
TVS DIODE 5.5VWM 14VC 2X1SON
Texas Instruments
53,103
In Stock
1 : $0.49000
Cut Tape (CT)
10,000 : $0.11543
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
14V (Typ)
6A (8/20µs)
90W
No
-
12pF @ 1MHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
ESD351DPYR
TPD1E01B04DPYRQ1
AUTOMOTIVE 0.18-PF, 3.6-V, 15-KV
Texas Instruments
21,724
In Stock
1 : $0.49000
Cut Tape (CT)
10,000 : $0.17031
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.6V (Max)
6.4V
15V (Typ)
2.5A (8/20µs)
27W
No
Ethernet, HDMI, USB
0.2pF @ 1MHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
X2SON
TPD1E10B09QDPYRQ1
TVS DIODE 9VWM 14VC 2X1SON
Texas Instruments
13,984
In Stock
1 : $0.49000
Cut Tape (CT)
10,000 : $0.11543
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
9V (Max)
6V
14V (Typ)
6A (8/20µs)
90W
No
-
12pF @ 1MHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
X2SON
TPD1E04U04DPYR
TVS DIODE 3.6VWM 8.9VC 2X1SON
Texas Instruments
21,595
In Stock
1 : $0.59000
Cut Tape (CT)
10,000 : $0.14215
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.6V (Max)
4.5V
8.9V
2.5A (8/20µs)
19W
Yes
HDMI
0.5pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
ESD351DPYR
TPD1E01B04DPYT
TVS DIODE 3.6VWM 15VC 2X1SON
Texas Instruments
12,157
In Stock
1 : $1.60000
Cut Tape (CT)
250 : $0.65380
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.6V (Max)
6.4V (Typ)
15V
2.5A (8/20µs)
27W
No
General Purpose
0.2pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
X2SON
TPD1E10B09DPYT
TVS DIODE 9VWM 20VC 2X1SON
Texas Instruments
9,598
In Stock
18,199
Marketplace
1 : $1.61000
Cut Tape (CT)
250 : $0.65752
Tape & Reel (TR)
841 : $0.53279
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Zener
-
1
9V (Max)
9.5V
20V
4.5A (8/20µs)
90W
No
General Purpose
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
ESD351DPYR
ESD761DPYRQ1
AUTOMOTIVE, 1.1-PF, 24-V, 15-KV
Texas Instruments
195
In Stock
1 : $0.27000
Cut Tape (CT)
10,000 : $0.08709
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V (Max)
35.5V
36.3V (Typ)
1.8A (8/20µs)
65W
No
CAN
1.1pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
X2SON
ESD321DPYR
TVS DIODE 3.6VWM 6.8VC 2X1SON
Texas Instruments
23
In Stock
1 : $0.53000
Cut Tape (CT)
10,000 : $0.12621
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.6V (Max)
4.5V
6.8V (Typ)
6A (8/20µs)
40W
No
General Purpose
0.9pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
Showing
of 23

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.