Diodes

Results: 8
Manufacturer
Diodes IncorporatedLittelfuse Inc.Nexperia USA Inc.STMicroelectronics
Series
-1.5SMB1.5SMCESDASM6T, TRANSIL™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
124
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V5.5V (Max)33V33.3V36V (Max)36.8V53V
Voltage - Breakdown (Min)
5.5V6V6.4V36.7V37V37.1V40.9V58.9V
Voltage - Clamping (Max) @ Ipp
5V (Typ)11.6V15V45V (Typ)53.3V53.9V76.6V85V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)2.5A (8/20µs)7A (8/20µs)7.5A11.1A17.9A60A (8/20µs)140.8A (8/20µs)
Power - Peak Pulse
400W600W700W1500W (1.5kW)-
Applications
-General PurposeTelecom
Capacitance @ Frequency
0.17pF @ 1MHz0.4pF @ 1MHz5.2pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Grade
-Automotive
Qualification
-AEC-Q101
Package / Case
2-UDFN10-XFDFNDO-214AA, SMBDO-214AB, SMCDO-214AC, SMASOD-882TO-236-3, SC-59, SOT-23-3
Supplier Device Package
1610DFN1006-2DFN2510A-10DO-214AA (SMBJ)DO-214AB (SMCJ)SMASMBTO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
2 UDFN
ESDA7P60-1U1M
TVS DIODE 5VWM 11.6VC 1610
STMicroelectronics
79,523
In Stock
1 : $0.53000
Cut Tape (CT)
8,000 : $0.13651
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
11.6V
60A (8/20µs)
700W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
2-UDFN
1610
DFN2510A-10
PUSB3AB4Z
TVS DIODE 3.3VWM 5VC DFN2510A-10
Nexperia USA Inc.
84,985
In Stock
1 : $0.84000
Cut Tape (CT)
5,000 : $0.17771
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
3.3V (Max)
5.5V
5V (Typ)
7A (8/20µs)
-
No
General Purpose
0.17pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-XFDFN
DFN2510A-10
SOD-882
PESD5V0F1BL,315
TVS DIODE 5.5VWM 15VC DFN1006-2
Nexperia USA Inc.
272,669
In Stock
1 : $0.56000
Cut Tape (CT)
10,000 : $0.12486
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
15V
2.5A (8/20µs)
-
No
-
0.4pF @ 1MHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-882
DFN1006-2
SMBJ11CA-HRA
1.5SMB43CA
TVS DIODE 36.8VWM 76.6VC DO214AA
Littelfuse Inc.
2,994
In Stock
1 : $1.48000
Cut Tape (CT)
3,000 : $0.36257
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36.8V
40.9V
76.6V
140.8A (8/20µs)
1500W (1.5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
TO-236AB
PESD2CANFD36VT-QR
TVS DIODE 36VWM 45VC TO236AB
Nexperia USA Inc.
3,000
In Stock
3,000 : $0.08932
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
-
2
36V (Max)
37V
45V (Typ)
2A (8/20µs)
-
No
-
5.2pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
DO-214AC
SMAJ33AQ-13-F
TVS DIODE 33VWM 53.3VC SMA
Diodes Incorporated
20,725
In Stock
510,000
Factory
1 : $0.55000
Cut Tape (CT)
5,000 : $0.15721
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
33V
36.7V
53.3V
7.5A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
1.5SMC68A
1.5SMC62A
TVS DIODE 53VWM 85VC DO214AB
Littelfuse Inc.
13,451
In Stock
1 : $0.96000
Cut Tape (CT)
3,000 : $0.32264
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
53V
58.9V
85V
17.9A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
DO-214AA
SM6T39CA
TVS DIODE 33.3VWM 53.9VC SMB
STMicroelectronics
963
In Stock
1 : $0.96000
Cut Tape (CT)
2,500 : $0.22546
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
33.3V
37.1V
53.9V
11.1A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
Showing
of 8

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.