Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,338 In Stock | 1 : $0.76000 Cut Tape (CT) 4,000 : $0.12167 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 30 V | 37 V | 41.5 V | 46 V | 30 A | 0.10J | 1 | 150 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount | 0603 (1608 Metric) | ||
8,845 In Stock | 1 : $0.79000 Cut Tape (CT) 4,000 : $0.17746 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 30 V | 37 V | 41.5 V | 46 V | 30 A | 0.10J | 1 | 80 pF @ 1 MHz | -55°C ~ 125°C | - | Surface Mount | 0805 (2012 Metric) | ||
6,302 In Stock | 1 : $0.70000 Cut Tape (CT) 4,000 : $0.23049 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.6 V | 7.1 V | 8.2 V | 9.3 V | 30 A | 0.10J | 1 | 825 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount | 0603 (1608 Metric) | ||
6,344 In Stock | 1 : $2.53000 Cut Tape (CT) 1,000 : $1.08375 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 30 V | 37 V | - | 46 V | 800 A | 3.7J | 1 | 2500 pF @ 1 kHz | -55°C ~ 85°C (TA) | - | Surface Mount, MLCV | 1812 (4532 Metric) | ||
5,225 In Stock | 1 : $2.16000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 6 kA | 155J | 1 | 440 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 16mm | |||
1,050 In Stock | 1 : $3.26000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 10 kA | 350J | 1 | 810 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 22.50mm | |||
13,930 In Stock | 1 : $0.76000 Cut Tape (CT) 4,000 : $0.12167 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7 V | 9 V | 11 V | 12.5 V | 14 V | 30 A | 0.10J | 1 | 550 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount | 0603 (1608 Metric) | ||
17,317 In Stock | 1 : $0.76000 Cut Tape (CT) 4,000 : $0.12167 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 18 V | 23 V | 25.5 V | 28 V | 30 A | 0.10J | 1 | 225 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount | 0603 (1608 Metric) | ||
18,809 In Stock | 1 : $0.76000 Cut Tape (CT) 10,000 : $0.16858 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.6 V | 7.1 V | 8.2 V | 9.3 V | 20 A | 0.05J | 1 | 360 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount | 0402 (1005 Metric) | ||
81,550 In Stock | 1 : $0.79000 Cut Tape (CT) 4,000 : $0.17746 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7 V | 9 V | 11 V | 12.5 V | 14 V | 40 A | 0.10J | 1 | 585 pF @ 1 MHz | -55°C ~ 125°C | - | Surface Mount | 0805 (2012 Metric) | ||
2,071 In Stock | 1 : $1.41000 Cut Tape (CT) 2,000 : $0.51184 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 30 V | 37 V | - | 46 V | 400 A | 1.9J | 1 | 1200 pF @ 1 kHz | -55°C ~ 85°C (TA) | - | Surface Mount, MLCV | 1210 (3225 Metric) | ||
4,013 In Stock | 1 : $0.91000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 400 A | 12J | 1 | 55 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 7mm | |||
11,862 In Stock | 1 : $0.94000 Bulk | Bulk | Active | 250 V | 320 V | 351 V | 390 V | 429 V | 1.2 kA | 33J | 1 | 160 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 9mm | |||
4,130 In Stock | 1 : $0.94000 Bulk | Bulk | Active | 130 V | 170 V | 184.5 V | 205 V | 225.5 V | 1.2 kA | 17J | 1 | 320 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 9mm | |||
2,000 In Stock | 1 : $2.29000 Cut Tape (CT) 1,000 : $0.98462 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 26 V | 31 V | - | 38 V | 800 A | 3.0J | 1 | 3000 pF @ 1 kHz | -55°C ~ 85°C (TA) | - | Surface Mount, MLCV | 1812 (4532 Metric) | ||
7,630 In Stock | 1 : $1.03000 Bulk | Bulk | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 250 A | 3.6J | 1 | 1600 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 9mm | |||
3,811 In Stock | 1 : $1.03000 Bulk | Bulk | Active | 35 V | 45 V | 50.4 V | 56 V | 61.6 V | 250 A | 4.4J | 1 | 1300 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 9mm | |||
2,987 In Stock | 1 : $1.31000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 1.75 kA | 40J | 1 | 140 pF @ 1 kHz | -40°C ~ 125°C | - | Through Hole | Disc 9mm | |||
1,473 In Stock | 1 : $1.37000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 1.8 kA | 46J | 1 | 140 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 7mm | |||
2,196 In Stock | 1 : $1.43000 Bulk | Bulk | Active | 250 V | 320 V | 351 V | 390 V | 429 V | 2.5 kA | 58J | 1 | 300 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 12mm | |||
1,911 In Stock | 1 : $1.43000 Bulk | Bulk | Active | 320 V | 420 V | 459 V | 510 V | 561 V | 2.5 kA | 77J | 1 | 220 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 12mm | |||
1,169 In Stock | 1 : $1.43000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 2.5 kA | 63J | 1 | 270 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 12mm | |||
3,000 In Stock | 1 : $1.50000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 3.5 kA | 85J | 1 | 240 pF @ 1 kHz | -40°C ~ 125°C | - | Through Hole | Disc 12mm | |||
2,060 In Stock | 1 : $1.59000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 4.5 kA | 117J | 1 | 400 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 16mm | |||
1,555 In Stock | 1 : $2.16000 Bulk | Bulk | Active | 320 V | 420 V | 459 V | 510 V | 561 V | 6 kA | 190J | 1 | 370 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 16mm |