Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
5,898
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.09851
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener15.6V5.3V9V (Typ)12A (8/20µs)155WNoGeneral Purpose125pF @ 1MHz150°C (TJ)Surface MountSC-76, SOD-323USC
4,353
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.09851
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener130V28V47.5V (Typ)4A (8/20µs)200WNoGeneral Purpose21pF @ 1MHz150°C (TJ)Surface MountSC-76, SOD-323USC
455
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.10609
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener136V34V63V (Typ)3A (8/20µs)200WNoGeneral Purpose18pF @ 1MHz150°C (TJ)Surface MountSC-76, SOD-323USC
16,561
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.09851
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener124V22.8V36.5V (Typ)4.5A (8/20µs)200WNoGeneral Purpose26pF @ 1MHz150°C (TJ)Surface MountSC-76, SOD-323USC
5,158
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.09851
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener16.2V5.8V10V (Typ)11A (8/20µs)175WNoGeneral Purpose105pF @ 1MHz150°C (TJ)Surface MountSC-76, SOD-323USC
5,588
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.09851
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener18.2V7.7V16.5V (Typ)8.5A (8/20µs)200WNoGeneral Purpose67pF @ 1MHz150°C (TJ)Surface MountSC-76, SOD-323USC
5,806
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.09851
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener112V11.4V26V (Typ)7A (8/20µs)200WNoGeneral Purpose44pF @ 1MHz150°C (TJ)Surface MountSC-76, SOD-323USC
5,687
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.09851
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener116V15.3V27V (Typ)5.5A (8/20µs)200WNoGeneral Purpose35pF @ 1MHz150°C (TJ)Surface MountSC-76, SOD-323USC
5,830
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.09851
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener120V18.8V30.5V (Typ)5A (8/20µs)200WNoGeneral Purpose29pF @ 1MHz150°C (TJ)Surface MountSC-76, SOD-323USC
2,988
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.09851
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener16.8V6.4V13V (Typ)10A (8/20µs)180WNoGeneral Purpose88pF @ 1MHz150°C (TJ)Surface MountSC-76, SOD-323USC
Showing
of 10

TVS - Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.