Showing
1 - 10
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
720
In Stock
1 : $5.21000
Cut Tape (CT)
750 : $3.25875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener124V26.7V26V180A11000W (11kW)NoAutomotive--55°C ~ 175°C (TJ)Surface MountDO-218ABDO-218AB
795
In Stock
1 : $4.37000
Cut Tape (CT)
750 : $2.59088
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener124V26.7V26V120A7700W (7.7kW)NoAutomotive--55°C ~ 175°C (TJ)Surface MountDO-218ABDO-218AB
0
In Stock
1 : $0.64000
Cut Tape (CT)
10,000 : $0.12171
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener236V (Max)39V66V1.8A (8/20µs)120WNoGeneral Purpose5.5pF @ 1MHz-55°C ~ 175°C (TJ)Surface MountSC-70, SOT-323SOT-323
0
In Stock
1 : $0.64000
Cut Tape (CT)
10,000 : $0.12171
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener233V (Max)36V60V2A (8/20µs)120WNoGeneral Purpose6pF @ 1MHz-55°C ~ 175°C (TJ)Surface MountSC-70, SOT-323SOT-323
0
In Stock
1 : $0.68000
Cut Tape (CT)
10,000 : $0.13186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener233V (Max)36V60V2A (8/20µs)120WNoAutomotive6pF @ 1MHz-55°C ~ 175°C (TJ)Surface MountSC-70, SOT-323SOT-323
0
In Stock
1 : $0.68000
Cut Tape (CT)
10,000 : $0.13186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener236V (Max)39V66V1.8A (8/20µs)120WNoAutomotive5.5pF @ 1MHz-55°C ~ 175°C (TJ)Surface MountSC-70, SOT-323SOT-323
0
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.14134
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener233V (Max)36V60V2A (8/20µs)120WNoGeneral Purpose6pF @ 1MHz-55°C ~ 175°C (TJ)Surface MountSC-70, SOT-323SOT-323
0
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.14134
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener236V (Max)39V66V1.8A (8/20µs)120WNoGeneral Purpose5.5pF @ 1MHz-55°C ~ 175°C (TJ)Surface MountSC-70, SOT-323SOT-323
0
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.15312
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener236V (Max)39V66V1.8A (8/20µs)120WNoAutomotive5.5pF @ 1MHz-55°C ~ 175°C (TJ)Surface MountSC-70, SOT-323SOT-323
0
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.15312
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener233V (Max)36V60V2A (8/20µs)120WNoAutomotive6pF @ 1MHz-55°C ~ 175°C (TJ)Surface MountSC-70, SOT-323SOT-323
Showing
1 - 10
of 10

TVS - Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.