TVS Diodes

Results: 5
Manufacturer
Littelfuse Inc.onsemiSTMicroelectronicsTexas Instruments
Series
-SMAJ, TRANSIL™SP3003, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
24
Voltage - Reverse Standoff (Typ)
3.6V (Max)5V (Max)6V (Max)30V
Voltage - Breakdown (Min)
4.5V6V33.3V-
Voltage - Clamping (Max) @ Ipp
6.5V (Typ)14.5V (Typ)15V64.3V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)25A (8/20µs)28A (8/20µs)36A (8/20µs)
Power - Peak Pulse
170W400W500W-
Power Line Protection
NoYes
Capacitance @ Frequency
3pF @ 1MHz4.5pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Package / Case
5-TSSOP, SC-70-5, SOT-3536-TSSOP, SC-88, SOT-363DO-214AC, SMASC-74A, SOT-753
Supplier Device Package
DO-214AC (SMA)SC-70-5SC-70-6SC-88/SC70-6/SOT-363SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AC SMA
SMAJ30CA-TR
TVS DIODE 30VWM 64.3VC SMA
STMicroelectronics
96,777
In Stock
1 : $0.69000
Cut Tape (CT)
5,000 : $0.17820
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
30V
33.3V
64.3V
36A (8/20µs)
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SOT 363
SP3003-04JTG
TVS DIODE 6VWM 15VC SC70-6
Littelfuse Inc.
5,520
In Stock
1 : $1.19000
Cut Tape (CT)
3,000 : $0.45236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
6V (Max)
-
15V
2.5A (8/20µs)
-
Yes
General Purpose
-
-40°C ~ 125°C (TJ)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
SOT-363
NUP4202W1T2G
TVS DIODE 5VWM 14.5V SC88/SC70-6
onsemi
20,547
In Stock
1 : $1.36000
Cut Tape (CT)
3,000 : $0.56327
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V (Max)
6V
14.5V (Typ)
28A (8/20µs)
500W
No
General Purpose
3pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
SOT25
SP3003-02JTG
TVS DIODE 6VWM 15VC SC70-5
Littelfuse Inc.
27,372
In Stock
1 : $1.37000
Cut Tape (CT)
3,000 : $0.56558
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
6V (Max)
-
15V
2.5A (8/20µs)
-
Yes
General Purpose
-
-40°C ~ 125°C (TJ)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SOD 123-5
ESDS312DBVR
TVS DIODE 3.6VWM 6.5VC SOT23-5
Texas Instruments
5,882
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.23861
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
3.6V (Max)
4.5V
6.5V (Typ)
25A (8/20µs)
170W
No
General Purpose
4.5pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.