TVS Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5.5V5.5V (Max)
Voltage - Breakdown (Min)
6V11V
Voltage - Clamping (Max) @ Ipp
16V (Typ)-
Current - Peak Pulse (10/1000µs)
3A (8/20µs)5.5A (8/20µs)
Power - Peak Pulse
60W100W
Applications
EthernetUSB
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
6-UFDFNSOT-23-6
Supplier Device Package
6-SON (1.45x1)SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6 PKG
TPD4E001QDBVRQ1
TVS DIODE 5.5VWM 16VC SOT23-6
Texas Instruments
38,245
In Stock
1 : $0.84000
Cut Tape (CT)
3,000 : $0.24480
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.5V (Max)
11V
16V (Typ)
5.5A (8/20µs)
100W
Yes
Ethernet
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-23-6
SOT-23-6
6UFDFN
TPD4S012DRYR
TVS DIODE 5.5VWM 6SON
Texas Instruments
40,094
In Stock
1 : $1.06000
Cut Tape (CT)
5,000 : $0.31188
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.5V
6V
-
3A (8/20µs)
60W
Yes
USB
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-UFDFN
6-SON (1.45x1)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.