TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.Micro Commercial Co
Series
-SP4020, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
3.3V (Max)12V (Max)
Voltage - Breakdown (Min)
3.5V13.5V
Voltage - Clamping (Max) @ Ipp
15.5V21.8V (Typ)
Current - Peak Pulse (10/1000µs)
1A (8/20µs)30A (8/20µs)
Power - Peak Pulse
350W750W
Applications
EthernetGeneral Purpose
Capacitance @ Frequency
2.5pF @ 1MHz80pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD 323
ESD12VD3B-TP
TVS DIODE 12VWM 15.5VC SOD323
Micro Commercial Co
82,514
In Stock
1 : $0.77000
Cut Tape (CT)
3,000 : $0.16836
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
12V (Max)
13.5V
15.5V
1A (8/20µs)
350W
No
General Purpose
80pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SC-76, SOD-323
SOD-323
SOD-323
SP4020-01FTG-C
TVS DIODE 3.3VWM 21.8VC SOD323
Littelfuse Inc.
37,307
In Stock
1 : $0.97000
Cut Tape (CT)
3,000 : $0.36909
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
1
3.3V (Max)
3.5V
21.8V (Typ)
30A (8/20µs)
750W
No
Ethernet
2.5pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.