TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.STMicroelectronics
Series
ESDA, TRANSIL™SESD, SPA®USB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3V5.25V7V (Max)
Voltage - Breakdown (Min)
6V6.1V9V (Typ)
Voltage - Clamping (Max) @ Ipp
9.2V (Typ)17V-
Current - Peak Pulse (10/1000µs)
2A (8/20µs)5A (8/20µs)-
Power - Peak Pulse
20W-
Power Line Protection
NoYes
Applications
EthernetGeneral PurposeHDMI
Capacitance @ Frequency
0.2pF @ 3GHz12pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
0201 (0603 Metric)0402 (1006 Metric)SOT-23-6
Supplier Device Package
02010402/2DFN (1x0.60)SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
USBLC6-4SC6
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
166,614
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.17686
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.25V
6V
17V
5A (8/20µs)
-
Yes
Ethernet
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
0402
SESD0402X1UN-0020-090
TVS DIODE 7VWM 9.2VC 0402/2DFN
Littelfuse Inc.
72,197
In Stock
1 : $0.83000
Cut Tape (CT)
10,000 : $0.24727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
7V (Max)
9V (Typ)
9.2V (Typ)
2A (8/20µs)
-
No
HDMI
0.2pF @ 3GHz
-55°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
0402/2DFN (1x0.60)
ST0201
ESDALC6V1-1U2
TVS DIODE 3VWM ST0201
STMicroelectronics
157,173
In Stock
1 : $0.41000
Cut Tape (CT)
15,000 : $0.12691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3V
6.1V
-
-
20W
No
General Purpose
12pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
0201
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.