TVS Diodes

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TS432AILT
ESDCAN24-2BLY
TVS DIODE 24VWM 40VC SOT23-3
STMicroelectronics
106,873
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.10176
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
26.2V
40V
5.5A (8/20µs)
230W
No
CAN
30pF @ 1MHz
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
STS321033B401
STS321033B100
TVS DIODE 3.3VWM 17.5VC SOD323
Eaton - Electronics Division
11,820
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.13992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
3.6V
17.5V
20A (8/20µs)
350W
No
USB
1pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SMF05C.TCT
RCLAMP0504FBTCT
TVS DIODE 5VWM 17.5VC SC706
Semtech Corporation
10,781
In Stock
1 : $2.56000
Cut Tape (CT)
3,000 : $0.68029
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V (Max)
6V
17.5V
28A (8/20µs)
500W
Yes
USB
1.1pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
SOT 23-3
NUP2105LT1G
TVS DIODE 24VWM 44VC SOT233
onsemi
0
In Stock
Check Lead Time
1 : $0.56000
Cut Tape (CT)
3,000 : $0.12879
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Min)
26.2V
44V
8A (8/20µs)
350W
No
General Purpose
30pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.