TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.Vishay General Semiconductor - Diodes Division
Series
SMBJTransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
15V90V
Voltage - Breakdown (Min)
16.7V100V
Voltage - Clamping (Max) @ Ipp
24.4V146V
Current - Peak Pulse (10/1000µs)
24.6A34.2A
Power - Peak Pulse
600W5000W (5kW)
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Mounting Type
Surface MountThrough Hole
Package / Case
DO-214AA, SMBP600, Axial
Supplier Device Package
DO-214AA (SMBJ)P600
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AA, SMB
SMBJ15A
TVS DIODE 15VWM 24.4VC DO214AA
Littelfuse Inc.
10,929
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.14498
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener115V16.7V24.4V24.6A600WNoGeneral Purpose--65°C ~ 150°C (TJ)Surface MountDO-214AA, SMBDO-214AA (SMBJ)
2,112
In Stock
1 : $3.82000
Cut Tape (CT)
800 : $2.13173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveZener190V100V146V34.2A5000W (5kW)NoGeneral Purpose--55°C ~ 175°C (TJ)Through HoleP600, AxialP600
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.