TVS Diodes

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SMF18A
P4SMF26A
TVS DIODE 26VWM 42.1VC SOD123FL
SMC Diode Solutions
14,531
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.07632
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
26V
28.9V
42.1V
9.5A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123FL
SOD 123FL
SMF6.5A-TP
TVS DIODE 6.5VWM 11.2V SOD123FL
MCC (Micro Commercial Components)
81,408
In Stock
1 : $0.54000
Cut Tape (CT)
2,500 : $0.09971
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
6.5V
7.22V
11.2V
17.9A
200W
No
General Purpose
-
-65°C ~ 175°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123FL
TPSMF4L48A
SZSMF20AT1G
TVS DIODE 20VWM 32.4VC SOD123F
Littelfuse Inc.
41,610
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.17517
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
20V
22.2V
32.4V
6.2A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.