Trimmers, Variable Capacitors

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance Range
Adjustment Type
Voltage - Rated
Dielectric Material
Q @ Freq
Size / Dimension
Height - Seated (Max)
Operating Temperature
Mounting Type
Features
CAP TRIMMER 0.3-1.2PF 250V SMD
A2M1
CAP TRIMMER 0.3-1.2PF 250V SMD
Knowles Voltronics
0
In Stock
Obsolete
Bulk
Obsolete0.3 ~ 1.2pFTop250 VPolytetrafluoroethylene (PTFE)2000 @ 100MHz---65°C ~ 125°CSurface MountGeneral Purpose
CAP TRIMMER 0.3-1.2PF 250V SMD
A2P1
CAP TRIMMER 0.3-1.2PF 250V SMD
Knowles Voltronics
0
In Stock
Obsolete
Bulk
Obsolete0.3 ~ 1.2pFTop250 VPolytetrafluoroethylene (PTFE)2000 @ 100MHz---65°C ~ 125°CSurface MountGeneral Purpose
Showing
of 2

Trimmers, Variable Capacitors


Trimmer and variable capacitors are a group of devices that provide a capacitance that is user-adjustable within some specified, relatively narrow range. Devices covering capacitance ranges of a few picofarads to a few nanofarads are commonly available, with voltage ratings from the tens of volts into the kilovolts. Typically used for calibration, tuning, and matching applications, their relatively high cost and potential for maladjustment recommends the use of fixed value devices where feasible.