Trimmer Potentiometers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Power (Watts) | Tolerance | Temperature Coefficient | Number of Turns | Adjustment Type | Resistive Material | Mounting Type | Termination Style | Size / Dimension | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,498 In Stock | 1 : $4.20000 Cut Tape (CT) 250 : $2.77268 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5 kOhms | 0.25W, 1/4W | ±10% | ±100ppm/°C | 5.0 | Top Adjustment | Cermet | Surface Mount | J Lead | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |||
5,597 In Stock | 1 : $2.96000 Tube | Tube | Active | 1 kOhms | 0.75W, 3/4W | ±10% | ±100ppm/°C | 15.0 | Side Adjustment | Cermet | Through Hole | PC Pins | Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm) |